60 mm Transparent Lens Stack Lights
Mallory Sonalert stack lights offer more visual options while maintaining the same superior sound options
Mallory Sonalert has more visual options for customers looking for 60 mm stack lights with a traditional appearance. Mallory JTC universal stack light series features transparent colored lenses that light up brilliantly when activated.
Users can choose between direct-mount or pole-mount which includes a standard 12" stainless-steel pole, or order the optional black electroplated pole. The bracket used on the pole mount stack lights is a standard round mounting bracket that is secured to the equipment with four standard #10 or 5 mm screws.
While the visual portion of the stack light has an updated look, the audible portion still has superior sound options which include the choice of four different sounds: a continuous tone, a medium pulse tone, a slow double pulse tone, or a tone that is continuous for five seconds and then converts to a short pulse tone. The last sound option is useful for those situations where the machine's condition may take a while to fix.
- Colors available individually or in combination:
- Red
- Yellow
- Green
- Blue
- White
- Operator-preferred 2,000 Hz frequency
- UL, CUL, CE, and NEMA 12
- IP-52 approvals
- Transparent colored lenses for brilliant light
- Machine tooling
- Water treatment
- Printing machines
- Food machinery
- Conveyors
- Industrial label machines
- Brewing and distilling
- Large medical equipment
- Semiconductor fabrication
- Flow control equipment
- Pharmaceutical equipment
- General industrial control
- Metal detection
- Packaging equipment
- Inspection equipment
60 mm Transparent Lens Stack Lights
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | J-ROUNDGASKET | NEMA Gasket Bot JTC Stack Light | 4 - Immediate | $5.81 | Vedeți detalii |
![]() | ![]() | J-POLE-S | STAINLESS STEEL POLE FOR POLE MO | 10 - Immediate | $130.05 | Vedeți detalii |
![]() | ![]() | J-POLE-E | BLACK ELECTROPLATED POLE FOR POL | 10 - Immediate | $159.92 | Vedeți detalii |
![]() | ![]() | JTC028-R-CD | STACK LIGHT 20-28AC/DC RED | 2 - Immediate | $396.35 | Vedeți detalii |
![]() | ![]() | JTC028-R-CS | STACK LIGHT 20-28AC/DC RED | 2 - Immediate | $472.91 | Vedeți detalii |
![]() | ![]() | JTC028-RY-CD | STACK LIGHT 20-28AC/DC RED/YLW | 1 - Immediate | $514.91 | Vedeți detalii |
![]() | ![]() | JTC028-RG-CD | STACK LIGHT 20-28AC/DC RED/GREEN | 4 - Immediate | $515.87 | Vedeți detalii |
![]() | ![]() | JTC028-YG-CD | STACK LIGHT 20-28AC/DC YLW/GREEN | 1 - Immediate | $516.56 | Vedeți detalii |
![]() | ![]() | JTC028-RY-CS | STACK LIGHT 20-28AC/DC RED/YLW | 2 - Immediate | $577.99 | Vedeți detalii |
![]() | ![]() | JTC028-RG-CS | STACK LIGHT 20-28AC/DC RED/GREEN | 1 - Immediate | $578.94 | Vedeți detalii |
![]() | ![]() | JTC028-YG-CS | STACK LIGHT 20-28AC/DC YLW/GREEN | 1 - Immediate | $580.67 | Vedeți detalii |
![]() | ![]() | JTC120-R-CD | STACK LIGHT 90-120VAC RED | 1 - Immediate | $598.88 | Vedeți detalii |
![]() | ![]() | JTC028-R-CDL | STACK LIGHT 20-28AC/DC RED | 2 - Immediate | $606.42 | Vedeți detalii |
![]() | ![]() | JTC120-R-CS | STACK LIGHT 90-120VAC RED | 1 - Immediate | $654.02 | Vedeți detalii |
![]() | ![]() | JTC028-R-CSL | STACK LIGHT 20-28AC/DC RED | 3 - Immediate | $682.55 | Vedeți detalii |
![]() | ![]() | JTC120-RY-CD | STACK LIGHT 90-120VAC RED/YLW | 1 - Immediate | $720.91 | Vedeți detalii |
![]() | ![]() | JTC120-YG-CD | STACK LIGHT 90-120VAC YLW/GREEN | 1 - Immediate | $723.16 | Vedeți detalii |
![]() | ![]() | JTC028-RY-CDL | STACK LIGHT 20-28AC/DC RED/YLW | 1 - Immediate | $723.38 | Vedeți detalii |
![]() | ![]() | JTC120-RG-CD | STACK LIGHT 90-120VAC RED/GREEN | 1 - Immediate | $723.90 | Vedeți detalii |
![]() | ![]() | JTC028-YG-CDL | STACK LIGHT 20-28AC/DC YLW/GREEN | 1 - Immediate | $725.07 | Vedeți detalii |