MAAP-011232, 1 W Driver Amplifier with VG Enable

MACOM offers its MAAP-011232, 1 W power amplifier in a 3 mm, 16-lead, PQFN, plastic package

Image of Macom's MAAP-011232, 1 W Driver Amplifier with VG EnableMACOM's MAAP-011232 is a two-stage power amplifier with gain shut-off, operating from 100 MHz to 3 GHz. For operation in the 100 MHz to 1 GHz frequency range, no I/O matching is required. Internal DC blocking is provided at the input, while the RF output port is DC coupled through an external bias-tee. Bias current, RF gain, and output power are controlled with a gate supply voltage (VG). Typical current consumption is less than 300 mA at maximum output power. The MAAP-011232 is well suited to both power and driver requirements for multiple applications such as LMR, Milcom, sensors and telemetry, test and measurement, and Satcom. The MAAP-011232 is fabricated using a GaAs D-mode high breakdown process which features full passivation for increased performance and reliability.

Features
  • Gain: 23 dB
  • RoHS-compliant
  • Halogen-free "green" mold compound
  • Lead-free, 3 mm, 16-LD, PQFN package
  • Fully matched output
  • OIP3: 40 dBm
  • PAE at PSAT: 40%
  • PSAT: 30 dBm
  • P-1dB: 29 dBm
  • Typical bias conditions: 9 V, 265 mA
Applications
  • LMR
  • MILCOM
  • Sensors and telemetry
  • Test and measurement

MAAP-011232, 1 W Driver Amplifier with VG Enable

ImagineManufacturer Part NumberDescriereAmplificareValoare zgomotTip RFAvailable QuantityPrețVedeți detalii
IC RF AMP 100MHZ-3GHZ 16QFNMAAP-011232-TR0500IC RF AMP 100MHZ-3GHZ 16QFN23dB586 - Immediate$102.38Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereConținutAvailable QuantityPrețVedeți detalii
MAAP-011232 SAMPLE BOARD TYPE AMAAP-011232-001SMBMAAP-011232 SAMPLE BOARD TYPE APlacă (plăci)4 - Immediate
2 - Factory Stock
$3,531.80Vedeți detalii
Published: 2016-12-08