High-Current and Voltage 10 mm x 32 mm Cartridge Fuses - 607 Series

Littelfuse's high-current cartridge fuses are specifically designed with a remarkable interrupting rating for compact applications

Image of Littelfuse's High Current and Voltage 10mm x 32mm Cartridge Fuses – 607 SeriesLittelfuse's 607 series high-current fuses are specifically designed with a remarkable interrupting rating for compact applications. Litteafuse's compact cartridge fuse is offered in a industry-standard 10 mm x 32 mm size that can be easily secured to a PCB via solder leads. These fuses are ideally suited for a wide variety of high-voltage and high-current applications like UPS and data center power suppliers, and power conversion equipment.

Features
  • Up to 10 kA interrupt rating
  • Rated voltage: 500 VAC/VDC
  • High current: 40 A to 63 A
Applications
  • Data center power supplies
  • Uninterruptible power supplies (UPS)
  • Power conversion equipment: inverters and rectifiers

High Current and Voltage, 10 mm x 32 mm Cartridge Fuses - 607 Series

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
FUSE CERM 40A 500VAC 500VDC RAD0607040.UXTH500PFUSE CERM 40A 500VAC 500VDC RAD82 - Immediate$64.37Vedeți detalii
FUSE CERM 50A 500VAC 500VDC RAD0607050.UXTH500PFUSE CERM 50A 500VAC 500VDC RAD2933 - Immediate$69.45Vedeți detalii
FUSE CERM 63A 500VAC 500VDC RAD0607063.UXTH500PFUSE CERM 63A 500VAC 500VDC RAD471 - Immediate$74.48Vedeți detalii
Published: 2022-03-17