High Current 500 VAC Compact Cartridge Fuses – 606 Series

Littelfuse's 606 series high-current fuses designed for overcurrent protection in high voltage applications

Image of Littelfuse's High Current 500VAC Compact Cartridge Fuses – 606 Series Littelfuse's 606 series high-current fuse has a compact footprint, allowing circuit designers to reduce the amount of board space they reserve for protection components when designing high wattage equipment. It is a 10 mm x 32 mm cartridge fuse rated at 500 VAC with 40 A to 63 A current ratings and a 2,000 A at 500 VAC interrupting rating and is specifically designed for overcurrent protection in high voltage applications. The 606 series fuse is RoHS compliant and 100% lead (Pb) free.

Resources

Features
  • Interrupt rating at 500 VAC of 2,000 A and a 40 A to 63 A nominal current rating
  • Small package: compact body size of 10 mm x 32 mm
  • End caps with integrated stand-off leads
  • Operating temperature range from -55°C to +125°C
Benefits
  • Suitable for use as overcurrent protection in power supply circuits rated up to single-phase
  • 23 kW system
  • Eliminates the need for mounting accessories and/or lead-forming processes
  • High wattage equipment can be designed with less board space reserved for protection components
  • Provides reliable protection in extreme temperature environments
Applications
  • Uninterruptible power supply (UPS)
  • Off-board charging post
  • Three-phase AC input for charging pile/electric vehicle supply equipment (EVSE)
  • Power conversion equipment such as inverters, rectifiers, and so on
  • Motor protection in elevator systems

606 Series Compact Cartridge Fuses

ImagineManufacturer Part NumberDescriereValoare nominală curent (Amp)I²t topireAvailable QuantityPrețVedeți detalii
FUSE CARTRIDGE 40A 500VAC0606040.UXTHPFUSE CARTRIDGE 40A 500VAC40 A2500.0645 - Immediate$51.30Vedeți detalii
FUSE CARTRIDGE 50A 500VAC0606050.UXTHPFUSE CARTRIDGE 50A 500VAC50 A4800.01410 - Immediate$57.79Vedeți detalii
FUSE CARTRIDGE 63A 500VAC0606063.UXTHPFUSE CARTRIDGE 63A 500VAC63 A7000.0598 - Immediate$67.36Vedeți detalii
Published: 2018-06-22