MIL-PRF-32535 Base-Metal Electrode (BME) Ceramic Caps

KEMET's MIL-PRF-32535 are the industry's first military qualified BME ceramic capacitors

Image of KEMET's MIL-PRF-32535 BME Ceramic CapacitorsKEMET's MIL-PRF-32535 surface mount capacitors are designed, tested, and screened to meet demanding high-reliability defense and aerospace applications. MIL-PRF-32535 is the Defense Logistics Agency's (DLA) first capacitor specification for defense and aerospace that capitalizes on industry-leading BME technology. Qualified under the performance specification MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by the DLA and is currently available in M (standard reliability) and T (high-reliability) product levels. Driven by the demand for higher capacitance and smaller case size MLCCs in high-reliability applications, the MIL-PRF-32535 series provides over an 18-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123, allowing for reduced board space and continuing the trend for miniaturization.

In addition to being the first BME C0G and BP dielectric qualified for use in defense and aerospace applications, the MIL-PRF-32535 is the first DLA specification to recognize a flexible termination option. KEMET's flexible termination utilizes a pliable and conductive silver epoxy between the base-metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which result in low IR or short circuit failures.

Features
  • Patented BME technology
  • Built to MIL-PRF-32535 specifications
  • Standard reliability (M level)
  • High-reliability (T level)
  • Flexible termination option available
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings: 4 V, 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance offerings ranging from 1.0 pF to 180 nF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, and ±10%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High-thermal stability
  • High-ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with respect to the applied rated DC
  • Voltage negligible capacitance change with respect to the temperature from -55°C to +125°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
Applications
  • Guidance systems
  • Communications
  • Targeting systems
  • Early warning systems
  • Filtering
  • Decoupling
  • Bypass
  • RC timing circuits

MIL-PRF-32535 BME Ceramic Caps

ImagineManufacturer Part NumberDescriereTensiune - NominalăAvailable QuantityPrețVedeți detalii
CAP CER 100PF 100V C0G/NP0 0402M3253502E1B101JZMBTRCAP CER 100PF 100V C0G/NP0 0402100V0 - ImmediateSee Page for PricingVedeți detalii
CAP CER 1000PF 25V C0G/NP0 0402M3253502E1Z102JZMBTRCAP CER 1000PF 25V C0G/NP0 040225V9620 - Immediate$24.53Vedeți detalii
CAP CER 100PF 100V C0G/NP0 0603M3253503E1B101JZMBTRCAP CER 100PF 100V C0G/NP0 0603100V271 - Immediate$21.30Vedeți detalii
CAP CER 1000PF 100V C0G/NP0 0603M3253503E1B102JZMBTRCAP CER 1000PF 100V C0G/NP0 0603100V1663 - Immediate$22.72Vedeți detalii
Published: 2018-08-20