WPJ Series Wire-to-Wire and Wire-to-Board Crimp Style Connector
Introducing JST's engineering and manufacturing friendly WPJ series of crimp style connectors
The WPJ series wire-to-wire and wire-to-board crimp style connector by JST, was designed for both extreme moisture and non-submersion applications. The major uses of the WPJ series include automotive, appliance, underwater cameras, or non-water resistance applications. Three different control key patterns prevent miss-mating while their unique terminal structure has been designed to prevent mismating while maintaining the contact reliability. An inner lock housing feature prevents accidental disconnection to ensure connector mating integrity even under adverse conditions.
WPJ series connectors have a 5.0 mm (.197") pitch and are available in 2 and 3 circuits. Wire sizes AWG #22 to #18 with either standard or thin insulation types are accommodated. Current rating is 7.0 A AC/DC (AWG#18) at 300 V AC/DC. The temperature range is -25°C to +85°C (including temperature rise in applying electrical current). The waterproof grade is IP:X7, and the withstanding voltage is 1,500 V AC/minute. The contacts are copper alloy material and are tin-plated. The housings and top-entry, fully shrouded headers are made of UL94V-0 rated PBT (glass filled) material. The WPJ series is lead free and complies with both European and Chinese directives.
- Durable
- Control key system
- Inner-housing lock
- Compact design
- Water resistant
- Removable rubber seal
- Current rating: 7 A AC, DC (AWG #18)
- Voltage rating: 300 V AC, DC
- Withstanding voltage 1,500 AC/minute
- Temperature range: -25° C to +85° C
- Applicable wire: Conductor size/AWG #22 to#18
- Waterproof Grade: Grade 7 ingress protection
WPJ Series Wire-to-Wire and Wire-to-Board Crimp Style Connector
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | 02T-WPJV-1-SM | CONN PLUG HSG 2POS 5.00MM | 3079 - Immediate | Vedeți detalii |
![]() | ![]() | 02R-WPJV-1-SMM | CONN RCPT HSG 2POS 5.00MM | 50787 - Immediate | Vedeți detalii |
![]() | ![]() | 03R-WPJV-1-SMM | CONN RCPT HSG 3POS 5.00MM | 903 - Immediate | Vedeți detalii |
![]() | ![]() | SWPJR-21T-M0.5 | CONN SOCKET 18-22AWG CRIMP TIN | 78687 - Immediate | Vedeți detalii |
![]() | ![]() | SWPJT-21T-P0.5 | CONN PIN 18-22AWG CRIMP TIN | 39841 - Immediate | Vedeți detalii |
![]() | ![]() | SWPJR-21T-M0.5A | CONN SOCKET 18-22AWG CRIMP TIN | 13808 - Immediate | Vedeți detalii |
![]() | ![]() | B02B-WPJSS-1 | CONN HEADER VERT 2POS 5MM | 1934 - Immediate | Vedeți detalii |
![]() | ![]() | 03T-WPJV-1-SM | CONN PLUG HSG 3POS 5.00MM | 180 - Immediate | Vedeți detalii |
![]() | ![]() | 02T-WPJV-3-EM | CONN PLUG HSG 2POS 5.00MM | 503 - Immediate | Vedeți detalii |
![]() | ![]() | WC-WPJM | TOOL HAND CRIMPER 18-22AWG SIDE | 8 - Immediate | Vedeți detalii |
![]() | ![]() | WPJS-02N | SEAL PLATE 2POS FOR THIN WIRE | 706 - Immediate | Vedeți detalii |
![]() | ![]() | B03B-WPJSS-1 | CONN HEADER VERT 3POS 5MM | 0 - Immediate | Vedeți detalii |
![]() | ![]() | EJ-WPJ | EXTRACTION TOOL FOR WPJ SERIES | 1 - Immediate | Vedeți detalii |
![]() | ![]() | SWPJT-21T-P0.5A | CONN PIN 18-22AWG CRIMP TIN | 0 - Immediate | Vedeți detalii |
![]() | ![]() | WPJR-02V-1-S | CONN RCPT HSG 2POS 5.00MM | 0 - Immediate | Vedeți detalii |
![]() | ![]() | WPJR-03V-1-S | CONN RCPT HSG 3POS 5.00MM | 0 - Immediate | Vedeți detalii |
![]() | ![]() | B02B-WPJES-3 (LF)(SN) | CONN HEADER VERT 2POS 5MM | 0 - Immediate | Vedeți detalii |
![]() | ![]() | B02B-WPJRS-2 | CONN HEADER VERT 2POS 5MM | 0 - Immediate | Vedeți detalii |
![]() | ![]() | WPJT-02V-1-S | WPJ TAB HOUSING (WIRE TO WIRE) | 0 - Immediate | Vedeți detalii |
![]() | ![]() | B03B-WPJRS-2 | CONN HEADER VERT 3POS 5MM | 0 - Immediate | Vedeți detalii |