LFXTAL090xxx Quartz Crystals

IQD quartz crystals are optimized for high-performance applications using the ST Micro STM32WBA chipset

Image of IQD LFXTAL090xxx Quartz CrystalsIQD frequency products offers three quartz crystals, LFXTAL090552, LFXTAL090958, and LFXTAL090986, each approved for use with the ST Microelectronics' STM32WBA 32-bit wireless MCU product range. These crystals are meticulously designed to deliver reliable performance across a wide range of applications. Their compact SMD packages make them ideal for space-constrained designs. Whether working on wireless communication devices, IoT applications, or other advanced electronic systems, IQD crystals provide the reliability and precision required for demanding environments.

LFXTAL090552
  • Package size: 1.6 mm x 1.2 mm
  • Frequency: 32.0 MHz
  • Frequency tolerance: ±10 ppm
  • Load capacitance: 8 pF
  • ESR: 60 Ω (max)
  • Operating temperature range: -40°C to +85°C
LFXTAL090958
  • Package size: 1.6 mm x 1.0 mm
  • Frequency: 32.7680 kHz
  • Frequency tolerance: ±15 ppm
  • Load capacitance: 5 pF
  • ESR: 70 Ω (max)
  • Operating temperature range: -40°C to +105°C
LFXTAL090986
  • Package size: 1.2 mm x 1.0 mm
  • Frequency: 32.0 MHz
  • Frequency tolerance: ±10 ppm
  • Load capacitance: 8 pF
  • ESR: 80 Ω (max)
  • Operating temperature range: -20°C to +70°C
Applications
  • Wireless communication devices
  • Internet of Things (IoT)
  • Wearable technology
  • Medical devices
  • Consumer electronics
  • Smart home systems
  • Portable and handheld devices
  • Industrial automation
  • Embedded systems

LFXTAL090xxx Quartz Crystals

ImagineManufacturer Part NumberDescriereTipFrecvențăAvailable QuantityPrețVedeți detalii
IQXC-26 1.6 X 1.2MM 32.0MHZLFXTAL090552IQXC-26 1.6 X 1.2MM 32.0MHZMHz Crystal32 MHz547 - Immediate$3.69Vedeți detalii
IQXC-229LR 1.6 X 1.0MM 32.7680KHLFXTAL090958IQXC-229LR 1.6 X 1.0MM 32.7680KHkHz Cristal (furcă reglaj fin)32.768 kHz897 - Immediate$7.68Vedeți detalii
IQXC-240 1.2 X 1.0MM 32.0MHZLFXTAL090986IQXC-240 1.2 X 1.0MM 32.0MHZMHz Crystal32 MHz295 - Immediate$11.23Vedeți detalii
Published: 2024-10-21