ICM-42605 Low-Power 6-Axis MEMS Motion Sensor

InvenSense's high-performance motion sensor is ideal for applications such as IoT and wearable sensors

Image of InvenSense's ICM-42605 Low-Power 6-Axis Mems Motion SensorInvenSense's ICM-42605 6-axis MotionTracking™ device combines a 3-axis gyroscope and a 3-axis accelerometer in a small 2.5 mm x 3 mm x 0.91 mm (14-pin LGA) package. The ICM-42605 includes on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range of 1.7 V to 3.6 V. The host interface supports I3CSM protocol at speeds up to 12.5 MHz (data rates up to 12.5 Mbps in SDR-mode and 25 Mbps in DDR-mode), I2C protocol at speeds up to 1 MHz, and SPI protocol at speeds up to 24 MHz.

Features
  • High performance:
    • Gyroscope sensitivity error: ±0.5%
    • Gyroscope noise: 3.8 mdps/√Hz
    • Accelerometer noise: 70 µg/√Hz
  • EIS FSYNC support
  • 2K-byte FIFO buffer:
    • Reduces traffic on the serial bus interface
    • Reduces power consumption by allowing the system processor to burst read sensor data enabling low-power mode
Applications
  • Smartphones and tablets
  • Wearable sensors
  • Virtual reality headsets and controllers
  • IoT applications

ICM-42605 Low-Power 6-Axis MEMS Motion Sensor

ImagineManufacturer Part NumberDescriereTemperatură de funcționarePachet/cutiePachet dispozitiv furnizorAvailable QuantityPrețVedeți detalii
IMU ACCEL/GYRO/TEMP I2C/SPI LGAICM-42605IMU ACCEL/GYRO/TEMP I2C/SPI LGA-40°C – 85°CModul 14-VFLGA14-LGA (2,5x3)0 - Immediate$15.48Vedeți detalii

Evaluation Board

ImagineManufacturer Part NumberDescriereInterval detectareIC/piesă utilizatăNotăAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR ICM-42605DK-42605EVAL BOARD FOR ICM-42605±2g, 4g, 8g, 16g, ±15,625°/sec, ±31,25°/sec, ±62,5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/secICM-426059 - Immediate$551.50Vedeți detalii
Published: 2019-05-10