ISL8203M Power Module

Renesas' ISL8203M is a dual 3 A/single 6 A step-down DC/DC power module

Image of Renesas' ISL8203M Power ModuleThe ISL8203M dual 3 A/single 6 A step-down power module from Renesas is an easy-to-use integrated power solution. It reduces customer’s design time and time-to-market because it only requires a few external components to complete the design power supply with an input voltage range of 2.85 V to 6 V. It has the capability of providing 2 separate outputs, up to 3 A per channel, or a single 6 A output. Output voltage is adjustable from 0.8 V to 5 V. The ISL8203M is a complete power system in a small 9 mm x 6.5 mm QFN package. It is a perfect choice for low power (<10 A) applications. The ISL8203M includes power MOSFETs, inductors, and all supporting components to build a power supply with an input voltage range of 2.85 V to 6 V. The ISL8203M offers a full suite of protection features: peak current limiting, short-circuit protection, reverse over current protection, and thermal shutdown. The ISL8203M power module is ideal for industrial and infrastructure applications.

Features
  • Dual 3 A and single 6 A switching power supply
  • High efficiency, up to 95%
  • Input voltage range: 2.85 V to 6 V
  • Output voltage range: 0.8 V to 5 V
  • Internal digital soft-start: 1.5 ms
  • External synchronization up to 4 MHz
  • Compact size: 9.0 mm x 6.5 mm x 1.83 mm
  • Peak current limiting and hiccup mode short-circuit protection
  • Overcurrent protection
Applications
  • μC/μP, FPGA, and DSP power
  • Plug-in DC/DC modules for routers and switchers
  • Test and measurement systems
  • Bar code reader

ISL8203M Power Module

ImagineManufacturer Part NumberDescriereAvailable QuantityPreț
DC DC CONVERTER 0.8-5V 0.8-5VISL8203MIRZDC DC CONVERTER 0.8-5V 0.8-5V0 - ImmediateSee Page for PricingVedeți detalii
EVAL BOARD FOR ISL8203MISL8203MEVAL2ZEVAL BOARD FOR ISL8203M1 - ImmediateSee Page for PricingVedeți detalii
Published: 2015-02-05