Industrial and Extended Test DDR3/3L SDRAM

Insignis' DDR3/3L SDRAM devices guarantee operation at elevated junction temperatures due to their proprietary extended test flow

Image of Insignis' Industrial and Extended Test DDR3/3L SDRAM The industrial and extended test devices are high-speed DDR3/3L synchronous DRAMs vetted with Insignis’ proprietary extended test flow to mitigate against early life failures, ensuring premium quality and long-term reliability for industrial use. The chip is designed to comply with all DDR3L DRAM key features, including full backward compatibility to DDR3, with the only exception being the required voltage between the 1 Gb DDR3 part and the 1 Gb DDR3L part. All the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion.

All 2 Gb DDR3 parts are covered by 2 Gb DDR3L. The 2 Gb DDR3 and DDR3L parts operate with a single +1.35 V to 0.067 V/+0.1 V power supply. The 1 Gb DDR3 parts have a required voltage of 1.5 V, whereas 1 Gb DDR3L parts have a required voltage of 1.35 V. All parts are available in BGA packages.

Features
  • Enhanced quality due to Insignis’ proprietary extended test flow, which guarantees operation at elevated junction temperatures
  • JEDEC standard drop-in replacement part
  • AECQ-100 available
  • Operating temperature range
    • Extended test (ET): 0°C to +85°C
    • Industrial (IT): -40°C to +95°C (up to +105°C available)
  • Available in 1 Gb and 2 Gb capacities
  • Operating temperature range
  • Supports JEDEC clock jitter specification
  • ZQ calibration
  • 8n-bit prefetch architecture
  • RoHS compliant
  • Precharge and active power down
  • Programmable burst lengths: 4,8
  • Programmable mode and extended mode registers
  • Output driver impedance control
  • Auto refresh and self-refresh
  • Precharge and active power down
  • Pb- and halogen-free packaging
  • Write leveling
Applications
  • Industrial
    • Factory automation
    • Gaming machines
    • Embedded control boards
    • Industrial PCs
    • Medical
    • Printing
  • Communication/monitoring
    • Remote/field monitoring equipment
    • Access control/security
    • Cameras
    • Metering
  • Automotive/transportation
    • Aviation
    • Rail
    • Marine
    • Driver information systems
    • Infotainment
  • Telecom/networking
    • Cellular antennas
    • Routers and switches
    • Network storage

Industrial and Extended Test DDR3/3L SDRAM

ImagineManufacturer Part NumberDescriereTemperatură de funcționareAvailable QuantityPrețVedeți detalii
IC DRAM 1GBIT PARALLEL 96FBGANDL16PFJ-8KET TRIC DRAM 1GBIT PARALLEL 96FBGA0°C – 95°C (TC)0 - ImmediateSee Page for PricingVedeți detalii
IC DRAM 1GBIT PARALLEL 96FBGANDL16PFJ-8KIT TRIC DRAM 1GBIT PARALLEL 96FBGA-40°C – 95°C (TC)0 - ImmediateSee Page for PricingVedeți detalii
Published: 2018-10-09