RV8 Series Interface Relays
IDEC's RV8 series interface relays in both SPDT and DPDT
IDEC interface relays provide a compact solution for general purpose relay requirements. The RV8 series interface relays are ideal for PLC and other controller output, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space. The RV8 relays can be used as universal interfaces between the controller and the actuator to switch small and medium size loads. Installation time is reduced with pre-assembled relays and sockets with either screw connections or spring clamp terminations. Replacement relays and sockets are also available. Optional accessories include jumpers, spacers, and marking plates to facilitate wiring and quick identifications.
Resources
- Video: IDEC RV8 Relays
- RV8H – 14 mm
- Ratings from 6 A to 16 A
- Input ranges from 5 VDC to 240 VAC
- 1- or 2-pole types
- 2-pole version is gold-plated
- Relay can replace larger 30 mm 2-pole types, which are twice the width
- The RV8H offering includes Class I, Div. 2 ratings, for use in hazardous locations
- RV8H – 6 mm
- The 6 mm electromechanical relays have a 6 A contact rating with voltage input ranges from 5 VDC to 240 VAC with several universal versions which can accept both DC and AC inputs
- The RV8H offering includes Class I, Div. 2 ratings, for use in hazardous locations
- The relay package comes standard with gold-plated contacts, for dry current applications
- The 6 mm SSR provides long life for applications requiring a high repetition rate such as temperature controls and solenoid operation
- The SSR operates faster than the electromechanical equivalent versions, along with quiet operation, and with EMI noise
- The relay provides for multiple input options (DC and AC), and DC or AC output options, ranging from 100 mA to 3 A. For 240 VAC output, random or zero-cross options are provided
RV8H Series
| Imagine | Manufacturer Part Number | Descriere | Tensiune de comutare | Sarcină - Comutare max. | Curent bobină | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RV8H-L-AD110 | RELAY GEN PURPOSE SPDT 6A 120V | 400V c.a., 125V c.c. – max. | 2400VA, 750W | 3.6 mA | 72 - Immediate | $80.39 | Vedeți detalii |
![]() | ![]() | RV8H-L-D12 | RELAY GEN PURPOSE SPDT 6A 12V | 400V c.a., 125V c.c. – max. | 2400VA, 750W | 14.6 mA | 44 - Immediate | $81.44 | Vedeți detalii |
![]() | ![]() | RV8H-L-D24 | RELAY GEN PURPOSE SPDT 6A 24V | 400V c.a., 125V c.c. – max. | 2400VA, 750W | 10.6 mA | 2042 - Immediate | $67.31 | Vedeți detalii |
![]() | ![]() | RV8H-L-AD24 | RELAY GEN PURPOSE SPDT 6A 24V | 400V c.a., 125V c.c. – max. | 2400VA, 750W | 13.7 mA | 311 - Immediate | $71.66 | Vedeți detalii |
![]() | ![]() | RV8H-S-D24 | RELAY GEN PURPOSE SPDT 6A 24V | 400V c.a., 125V c.c. – max. | 2400VA, 750W | 10.6 mA | 168 - Immediate | $71.66 | Vedeți detalii |
RV8S Series
| Imagine | Manufacturer Part Number | Descriere | Tip ieșire | Tensiune - Sarcină | Curent de sarcină | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RV8S-L-D24-D24 | SSR RELAY SPST-NO 3.5A 0-24V | DC | 0 V ~ 24 V | 3.5 A | 73 - Immediate | $158.06 | Vedeți detalii |
![]() | ![]() | RV8S-L-D24-A120 | SSR RELAY SPST-NO 3.5A 0-24V | DC | 0 V ~ 24 V | 3.5 A | 24 - Immediate | $198.65 | Vedeți detalii |
![]() | ![]() | RV8S-S-D48-D6 | SSR RELAY SPST-NO 100MA 0-48V | DC | 0 V ~ 48 V | 100 mA | 20 - Immediate | $110.76 | Vedeți detalii |
![]() | ![]() | RV8S-S-D24-A240 | SSR RELAY SPST-NO 3.5A 0-24V | DC | 0 V ~ 24 V | 3.5 A | 1 - Immediate | $202.69 | Vedeți detalii |
![]() | ![]() | RV8S-S-D24-A120 | SSR RELAY SPST-NO 3.5A 0-24V | DC | 0 V ~ 24 V | 3.5 A | 2 - Immediate | $196.68 | Vedeți detalii |