IXXAT PCIe® CAN Interfaces
HMS Networks’ PCIe interfaces easily connect a PC to a CAN network
HMS Networks' PCIe interfaces easily connect a PC to a CAN network through a PCIe or PCIe Mini connection. These interfaces are based on a modern and highly modular concept with a variety of options depending on application requirements for space, network performance, and the number of CAN ports. They are compatible with CANopen and J1939 networks as well.
Each of these PCIe CAN interfaces have galvanic isolation and support one or two CAN interfaces. They are available in either PCIe or PCIe Mini form factor for applications with small space requirements.
Depending on user performance and budget requirements, the PCIe cards come as either passive CAN interfaces or active CAN interfaces. Passive CAN interfaces, such as the CAN-IB100/PCIe and CAN-IB120/PCIe Mini, do not have a microprocessor on board which makes the device more economical. Active CAN interfaces, such as the CAN-IB200/PCIe, have a 32-bit microcontroller on board to improve application performance.
The IXXAT PCIe CAN interfaces include software drivers for Windows, Linux, VxWorks, QNX, INtime, RTX, and Socket CAN. These drivers are easy to use and common to all IXXAT CAN interfaces. With the Windows driver comes a simple CAN bus monitor software for quick CAN bus diagnostics. There is also a free LabVIEW API available for those working with National Instruments' LabVIEW software.
HMS' IXXAT PCIe CAN interfaces are a flexible, modern, and time-proven solution used by many machine builders that utilize CAN-based protocols.
- PCIe or PCIe Mini form factor
- 1 to 2 CAN channels
- Free and easy to use driver for Windows, Linux, VxWorks, QNX, INtime, RTX, and Socket CAN
- Free LabVIEW API
- Simple CAN bus monitor software included
- Compatible with CANopen and J1939 networks
- Most cards can switch between high-speed and low-speed CAN
- Test benches
- CAN machines
- CANopen or J1939 machines
- Industrial computers that need a CAN channel
IXXAT PCIe CAN Interfaces
| Imagine | Manufacturer Part Number | Descriere | Număr de porturi | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1.01.0231.12001 | 1 PORT CAN | 1 | 10 - Immediate | $2,648.69 | Vedeți detalii |
![]() | ![]() | 1.01.0233.22001 | 2 PORT CAN | 2 | 1 - Immediate | $6,688.95 | Vedeți detalii |
![]() | 1.01.0237.12000 | CAN-IB100/PCIE MINI COMMS | 0 - Immediate | See Page for Pricing | Vedeți detalii |
IXXAT USB-to-CAN Devices
| Imagine | Manufacturer Part Number | Descriere | Conversie la (capăt adaptor) | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1.01.0281.11001 | IXXAT USB-CAN V2 1XCAN DSUB | Element tip tată D-Sub poz. 09 (DB9) | 105 - Immediate | $2,246.22 | Vedeți detalii |
![]() | ![]() | 1.01.0281.12001 | IXXAT USB-CAN V2 1XCAN DSUB ISOL | Element tip tată D-Sub poz. 09 (DB9) | 778 - Immediate | $2,656.53 | Vedeți detalii |
![]() | ![]() | 1.01.0281.12002 | IXXAT USB-CAN V2 1XCAN RJ45 ISOL | Element tip mamă RJ45 | 59 - Immediate | $2,648.82 | Vedeți detalii |
![]() | ![]() | 1.01.0283.22002 | IXXAT USB-CAN V2 PROF 2XCAN ISOL | Element tip mamă RJ45 | 24 - Immediate | $5,439.04 | Vedeți detalii |
![]() | ![]() | 1.01.0283.22042 | IXXAT USB-CAN V2 AUT CAN LIN ISO | Element tip mamă RJ45 | 4 - Immediate | $7,085.60 | Vedeți detalii |