ZE05 Series Automotive Interface Connectors

Hirose connectors are ideal for many automotive applications including inverters and converters

Image of Hirose ZE05 Series Automotive Interface ConnectorsHirose ZE05 series are 0.5 size, 2 mm pitch wire-to-board automotive interface connectors featuring high heat and vibration resistance. With a space-saving design and up to +125°C operating temperature, they are ideal for use in applications such as battery packs, e-axles, motors, inverters, and on-board chargers.

Features
  • Space-saving size: 0.5 size terminal, 2 mm pitch
  • High heat resistance: up to +125°C
  • High vibration resistance
  • Rated current: 5 A (single-pin power supply)/2 A (all-pin power supply)
  • Retainer guarantees 40 N tensile strength
  • Wide number of positions: 2, 4, 5, 8, 12, 16, 20, and 24
Applications
  • Automotive applications
    • Inverters
    • Converters
    • Batteries
    • ECU
    • On board chargers
Published: 2024-11-20