Cable Stacker

HellermannTyton cable stackers are designed with a screw mounting base that secures to surfaces using two screws

Image of HellermannTyton Cable Stacker The HellermannTyton cable stacker is a cable management and mounting device used to organize wires and relieve congestion along wire pathways found in conveyor systems and automation equipment. These mounts offer individual cradle partitions that lead to faster installs, reduced rework, and improved appearance and aesthetics. The EZ Build concept holds cables in place by the shape of the stacker unit and retention pins, separating cable types and eliminating the need for cable ties. Cable stackers are secured to surfaces using two screws.

Features
  • Multiple cradle pockets separate power and signal runs
  • EZ-in/EZ-out retention pins retain wires during build-out and allow future access to add or remove wires
  • EZ Feed cable tie groove for cinching down bundle if needed
 
  • CutZone creates a guide for safely removing cable ties
  • Quick-mount options using M6 (#10) screws in holes or slots for easy positioning and adjustability
Applications
  • Industrial automation
  • Control panels and machinery
  • Power distribution equipment

Cable Stacker

ImagineManufacturer Part NumberDescriereTipAtribute tipAvailable QuantityPrețVedeți detalii
CBL CLIP FLAT C-TYPE FASTENER151-04218CBL CLIP FLAT C-TYPE FASTENERClamă, Tip C platDublu325 - Immediate$12.22Vedeți detalii
Published: 2025-11-04