USB Type-C® Receptacles

GCT USB Type-C 16- and 24-pin SMT short-body receptacles are suited for power and data applications

Image of GCT USB Type-C® ReceptaclesGCT has expanded its range of USB products to include reduced body length USB Type-C receptacles. The USB4081 is a 24-position product meeting the USB 3.2 Gen 2 specification, while USB4215 and USB4216 are 16-position products supporting the USB 2.0 standard. USB4081 is 7.05 mm long, and USB4215 and USB4216 are 6.50 mm long, reducing the body length design to minimize PCB real estate.

All parts offer surface mount contacts, with USB 4216 being fully surface mountable through four SMT shell stakes, while USB4081 and USB4215 feature four through-hole shell stakes, providing all the parts excellent PCB retention and stability.

Features
  • Top mount, horizontal SMT configuration
  • 6.50 mm and 7.05 mm reduced body lengths (USB4215/USB4216 and USB4081, respectively)
  • 24-pin USB Type-C to support USB 3.2 Gen 2 standard (USB4081)
  • 16-pin USB Type-C to support USB 2.0 standard (USB4215/USB4216)
  • Rated to 240 W (48 V @ 5 A) for USB PD applications
  • 4 shell stakes for excellent PCB retention
  • Tested to 20,000 mating cycles
  • Compatible with standard USB Type-C cable assemblies or male (plug) connectors
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers

USB Type-C®

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
Produse noi
USB C RECEPTACLE, SHORT BODY, US
USB4216-03-AUSB C RECEPTACLE, SHORT BODY, US4334 - Immediate$2.72Vedeți detalii
USB 3.2 GEN 2 TYPE C REC, 3" GOLUSB4081-03-AUSB 3.2 GEN 2 TYPE C REC, 3" GOL2323 - Immediate$5.84Vedeți detalii
USB C Receptac, Sht Body, USB2.0USB4215-03-AUSB C Receptac, Sht Body, USB2.013389 - Immediate$2.28Vedeți detalii
Updated: 2025-05-08
Published: 2024-07-17