Camera Breakout Board v2.0

FLIR’s Lepton® evaluation board is easy to interface with and works with all FLIR Lepton modules

Image of FLIR Lepton® Camera Breakout Board v2.0 FLIR's Lepton thermal camera breakout board is an easy-to-interface evaluation board that quickly connects all FLIR Lepton camera module versions to common platforms like Raspberry Pi® or custom hardware such as mobile development kits. It provides on-board power supplies, generated from 3 V to 5.5 V, and a master clock. Bypass local power supplies, the master clock, and the power-up sequence components using a jumper.

Features
  • Operating temperature: 0°C to +55°C
  • Input voltage: 3 V to 5.5 V
  • Space-saving (29.5 mm x 29.0 mm)
  • Works with all FLIR Lepton modules
  • Access to SPI and I2C camera module interfaces
  • Provides 25 MHz reference clock (can be bypassed)
  • Power efficient 1.2 V core voltage (can be bypassed)
  • Dual low noise LDO for 2.8 V voltage (can be bypassed)
  • 32-pin Molex camera socket for Lepton module
  • 100 mil header
Applications
  • Rugged and mobile devices
  • Smart buildings and cities
  • Motion sensor
  • Gesture recognition

Camera Breakout Board v2.0

ImagineManufacturer Part NumberDescriereFuncțieIC/piesă utilizatăConținutAvailable QuantityPrețVedeți detalii
FLIR LEPTON BREAKOUT BOARD V2250-0577-00FLIR LEPTON BREAKOUT BOARD V2Imagistică termică, Infraroșu (IR)Module cameră Lepton®Placă (plăci)233 - Immediate$286.11Vedeți detalii
Published: 2022-09-23