SMA Female to 3.5 mm Female Adapter

Fairview Microwave female adapters act as connector savers, protecting expensive equipment from wear

Image path Fairview Microwave SMA Female to 3.5mm Female AdapterFairview Microwave SMA female to 3.5 mm female adapters are a versatile solution for RF systems requiring seamless connections between SMA and 3.5 mm interfaces. Operating up to 27 GHz, this high-performance adapter is a must-have for RF engineers and technicians handling critical applications.

Features
  • Operates up to 27 GHz for a wide range of RF applications
  • Ensures minimal signal reflection with a maximum VSWR of 1.25:1
  • Gold-over-nickel plated beryllium-copper contacts compliant with MIL-G-45204 standards
 
  • Mates mechanically with 3.5 mm and 2.92 mm (K) connectors
  • SMA female to 3.5 mm female, 50 Ohms, with a straight body geometry
Applications
  • Enables between-series connections in complex RF setups
  • General-purpose testing for reliable performance
 
  • Acts as a connector saver, protecting expensive equipment from wear

SMA Female to 3.5 mm Female Adapter

ImagineManufacturer Part NumberDescriereTip adaptorTip conversieSerie adaptorAvailable QuantityPrețVedeți detalii
COAX ADAPT SMA TO 3.5MMSM3325COAX ADAPT SMA TO 3.5MMConector Jack la conector JackÎntre seriiSMA la 3,5mm16 - Immediate$1,307.51Vedeți detalii
Published: 2025-02-28