MAX485ESA-EV IC Transceiver

EVVO's versatile low-power integrated circuits are designed for use in serial communication applications

Image of EVVO's MAX485ESA-EV IC Transceiver EVVO's MAX485ESA-EV contains one driver and one receiver. The driver slew rates of the MAX485 are not limited, allowing them to transmit up to 2.5 Mbps. These transceivers draw between 120 µA and 500 µA of supply current when unloaded or fully loaded with disabled drivers. All parts operate from a single 5 V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. The MAX485ESA-EV is designed for half-duplex applications.

Features
  • Low quiescent current: 300 µA
  • Common-mode input voltage range: -7 V to +12 V
  • Three-state outputs
  • 30 ns propagation delays, 5 ns skew
  • Full-duplex and half-duplex versions available
  • Operate from a single 5 V supply
  • Allows up to 32 transceivers on the Bus
  • Data rate: 2.5 Mbps
  • Current limiting and thermal shutdown for driver overload protection
Applications
  • Fault-tolerant applications
  • Space-constrained applications
  • Multiple-transceiver applications
  • Fail-safe applications
  • Low-voltage applications

MAX485ESA-EV IC Transceiver

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC TRANSCEIVER HALF 1/1 8SOICMAX485ESA-EVIC TRANSCEIVER HALF 1/1 8SOIC3857 - Immediate$2.82Vedeți detalii
Published: 2024-05-03