LM2596 Voltage Regulator

EVVO's step-down voltage regulator IC has a 5 V output, commonly used in power supply applications

Image of EVVO's LM2596 Volate RegulatorThe EVVO LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3 A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, and 12 V, with an adjustable output version.

Features
  • 3.3 V, 5 V, 12 V, and adjustable output versions
  • Adjustable version output voltage range, 1.2 V to 37 V (57 V for the HV version) ±4% max over line and load conditions
  • Available in TO-220 and TO-263,TO-220B packages
  • Guaranteed 3 A output load current
  • Input voltage range up to 40 V
  • Requires only four external components
  • Excellent line and load regulation specifications
  • 150 kHz fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, IQ typically 80 µA
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
Applications
  • Simple high-efficiency step-down (buck) regulators
  • On-card switching regulators
  • Positive to negative converters

LM2596 Voltage Regulator

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC REG BUCK 5V 3A DDPAKLM2596S-5.0-EVIC REG BUCK 5V 3A DDPAK848 - Immediate$5.68Vedeți detalii
Published: 2024-05-03