MKP Film Capacitors with Reduced Volume

EPCOS offers their metallized polypropylene film capacitors (MKP) with a significantly reduced volume

Image of TDK-EPCOS' MKP Film Capacitors with Reduced VolumeTDK Corporation presents EPCOS' MKP film capacitors of the B3267*P* series with a significantly reduced volume. The type with a capacitance of 1 µF and a rated voltage of 450 VDC has dimensions of only 8.0 mm x 17.5 mm x 13.0 mm, thanks to a high capacitance density with a lead spacing of 10 mm. This corresponds to a volume reduction of around 40 percent compared with the predecessor type with a lead spacing of 15 mm.

This series comprises types with lead spacings of 10 mm, 15 mm, and 22.5 mm, respectively. The capacitors are designed for rated voltages of 450 VDC, 520 VDC, and 630 VDC, covering a capacitance range from 68 nF to 2.2 µF. These components are suitable for a continuous operating temperature of 125°C. The plastic of the case satisfies UL 94 V-0 specifications.

Features
  • Compact design
  • Small dimensions
  • High ripple and peak current
  • High frequency AC operation capability
  • High voltage capability
  • Excellent self-healing property
  • RoHS-compatible
  • Halogen-free capacitors available on request
Applications
  • Passive PFC circuits
  • Output filtering of power supplies

MKP Film Capacitors

ImagineManufacturer Part NumberDescriereValoare nominală tensiune - C.a.Available QuantityPreț
CAP FILM 0.15UF 10% 450VDC RADB32671P4154K000CAP FILM 0.15UF 10% 450VDC RAD160V4300 - Immediate$3.86Vedeți detalii
CAP FILM 0.082UF 10% 520VDC RADB32671P5823K000CAP FILM 0.082UF 10% 520VDC RAD200V2489 - Immediate$3.60Vedeți detalii
CAP FILM 0.068UF 10% 630VDC RADB32671P6683K000CAP FILM 0.068UF 10% 630VDC RAD200V3800 - Immediate$3.60Vedeți detalii
CAP FILM 0.1UF 10% 630VDC RADIALB32671P6104K000CAP FILM 0.1UF 10% 630VDC RADIAL200V9151 - Immediate$3.86Vedeți detalii
CAP FILM 0.15UF 10% 520VDC RADB32671P5154K000CAP FILM 0.15UF 10% 520VDC RAD200V0 - Immediate$4.03Vedeți detalii
Published: 2013-06-05