B25695E* DC Link Power Capacitors

TDK/EPCOS' power capacitors feature an operating temperature of up to +105°C

Image of TDK/EPCOS' B25695E* DC Link Power CapacitorsTDK/EPCOS' power capacitors for DC link applications are designed for operating temperatures up to +105°C. These components can operate at rated DC voltages from 700 V to 1,300 V (voltage derating necessary from +85°C). The ESR ranges from 1.0 mΩ to 2.7 mΩ, resulting in a current capability of up to 110 A at +70°C depending on the model (current derating necessary at higher temperatures). These film capacitors can repetitively withstand current peaks of up to 15.8 kA. At the rated voltage and at +75°C, their service life is 120,000 h (up to 35% more than the standard version).

The aluminum cylindrical cases of the RoHS-compatible capacitors have diameters of 85 mm or 116 mm and a synthetic resin lid. The metalized polypropylene film is encapsulated with a dry epoxy resin. M6 screw terminals ensure a secure electrical connection and an M12 threaded bolt on the bottom side provides a secure mechanical connection.

Features
  • Operating temperature: up to +105°C
  • Low dissipation factor
  • Overvoltage resistant (130% of the rated voltage every day for 1 minute)
Applications
  • DC links for renewable energy (photovoltaics and wind power)
  • DC links in rolling stock (trains, subways, and streetcars)
  • DC links for industrial drives

B25695E* DC Link Power Capacitors

ImagineManufacturer Part NumberDescriereCapacitanțăValoare nominală tensiune - C.c.Available QuantityPrețVedeți detalii
290UF +-10% 1000V PEC MKP DCB25695E1297K001290UF +-10% 1000V PEC MKP DC290 µF1000V (1kV)18 - Immediate$281.68Vedeți detalii
600UF +-10% 1200V PEC MKP DCB25695E1607K203600UF +-10% 1200V PEC MKP DC600 µF1200V (1,2kV)39 - Immediate$530.05Vedeți detalii
1150UF +-10% 900V PEC MKP DCB25695E0118K9031150UF +-10% 900V PEC MKP DC1.15 mF900V35 - Immediate$519.30Vedeți detalii
Published: 2024-03-28