Compact Low-Power Rectangular Micro OLED Display

DISPLAY VISIONS' monochrome rectangular Micro OLED displays are ideal for compact low-power applications

Image of Display Vision's Compact Low Power Rectangular Micro OLED Display DISPLAY VISIONS rectangular Micro OLED display comes packaged as a complete module that includes all required logic at only a 1.3 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 μsec response time, viewing angles greater than 160°, and ablility to withstand harsh environments due to its extreme temperature range, these displays will offer any application an upgrade to its current monochromatic character application.

Evaluate OLED displays using the EA 9781-USB evaluation board and free downloadable Simulator Tool and start the design process.

Features
  • 0.66" low-power OLED
  • Low-power: 2.8 V to 3.3 V supply voltage for operation
  • Thin: No need for backlight, self-emitting
  • Temperature range: -40°C to +80°C
  • 64 x 48 dots
  • Incl. controller SSD1306B
  • SPI, I²C, 8-bit interface
  • Fast response time (10 µs) even at -40°C
  • ZIFF connection
  • Wide viewing angle (min. 160°)
  • Module dimension 18.46 mm x 18.10 mm x 1.3 mm
  • Active area 13.42 x 10.06
  • Contrast ratio 2000:1
  • RoHS, REACH, and CE compliant
Applications
  • Wearables
  • Handhelds
  • Oil and gas equipment
  • Small devices
  • IoT systems
  • White goods
  • Smart home applications
  • Laboratory equipment
  • Medical devices
  • Casino displays
  • Low-power industrial automation solutions
  • Testing and measurement/control equipment
  • Water ionizers

Compact Low-Power Rectangular Micro OLED Display

ImagineManufacturer Part NumberDescriereMod afișareSuprafață de vizualizareRetroiluminareAvailable QuantityPrețVedeți detalii
GRAPHIC DISPLAY OLED YELLOW 0.66EA W064048-XALGGRAPHIC DISPLAY OLED YELLOW 0.6615,42mm l x 12,06mm Î1 - Immediate$78.55Vedeți detalii

Supporting Part: USB Test Board

ImagineManufacturer Part NumberDescrierePentru utilizare cu/Produse asociateAvailable QuantityPrețVedeți detalii
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLEDSeria EA OLED0 - ImmediateSee Page for PricingVedeți detalii
Published: 2020-05-15