ULV7 Series Anti-Vandal Push-Button Switches

E-Switch's ULV7 series of push-button, anti-vandal switches offer UL listing, IP67 ratings, and 22 mm panel cutout

Image of E-Switch's ULV7 Series Anti-Vandal Push-Button SwitchesThe E-Switch ULV7 series anti-vandal switch is the latest addition to its popular anti-vandal series. It is UL listed, offering a rating of 3 A 250 VAC. This switch has even more popular features: it is IP67 rated, has a long operating life up to 1,000,000 life cycles (momentary) and 500,000 (latching).

The ULV7 series switch has ring illumination, many LED color options, multiple voltage options, and your choice of gold or silver contacts. This switch comes with a 22 mm panel cutout size and SPDT or DPDT function.

Applications and markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

Specifications   Features and Benefits
  • Electrical rating: 3 A, 250 VAC
  • Mechanical life: 1,000,000 cycles (momentary); 500,000 cycles (latching)
  • Electrical life: 50,000 cycles
  • Contact resistance: 50 mΩ
  • Insulation resistance: 1000 MΩ at 500 VDC
  • Dielectric strength: 2,000 VAC
  • Operating/storage temperature: -20°C to 55°C
  • Travel: 3.2 mm
  • Moisture protection: IP67
  • Contact arrangement: SPDT or DPDT
  • Actuation force: Single Pole: 2.5N; Double Pole: 3.5N
  • Panel thickness: 1-10 mm
  • Hex nut torque: 5-14 Nm
  • Mechanical impact protection: IK10
  • Agency approvals: cURus
 
  • 22 mm diameter panel cutout
  • Ring illumination
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP67 rated
  • SPDT or DPDT
  • UL listed
  • Custom graphics available

ULV7 Series

ImagineManufacturer Part NumberDescriereCircuitFuncție de comutareAvailable Quantity
SWITCH PUSHBUTTON DPDT 3A 250VULV7F2HSS341SWITCH PUSHBUTTON DPDT 3A 250VDPDTPornit-mamă3355 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 250VULV7F2H11341SWITCH PUSHBUTTON DPDT 3A 250VDPDTPornit-mamă1499 - ImmediateVedeți detalii
SWITCH PB DPDT 3A 250VULV7FWHSS341SWITCH PB DPDT 3A 250VDPDTPornit-mamă296 - ImmediateVedeți detalii
SwitchesULV7F2BSS335SwitchesDPDTPornit-mamă106 - ImmediateVedeți detalii
O-RING FOR ULV7ULV7-ORINGO-RING FOR ULV71855 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 125VULV7F2HSLL16L21SWITCH PUSHBUTTON DPDT 3A 125VDPDTPornit-mamă230 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 125VULV7F2HSLL37L22SWITCH PUSHBUTTON DPDT 3A 125VDPDTPornit-mamă210 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 125VULV7FPGSS341SWITCH PUSHBUTTON DPDT 3A 125VDPDTPornit-pornit170 - ImmediateVedeți detalii
SWITCH PUSHBUTTON SPDT 3A 250VULV7F2BSS331SWITCH PUSHBUTTON SPDT 3A 250VSPDTPornit-mamă77 - ImmediateVedeți detalii
SWITCH PUSHBUTTON SPDT 3A 125VULV7F2BSS341SWITCH PUSHBUTTON SPDT 3A 125VSPDTPornit-mamă78 - ImmediateVedeți detalii
SWITCH PB SPDT 3A 250VULV7FWBSS331SWITCH PB SPDT 3A 250VSPDTPornit-mamă92 - ImmediateVedeți detalii
SWITCH PB ON-MOM REDULV7F2BSS315SWITCH PB ON-MOM REDSPDTPornit-mamă33 - ImmediateVedeți detalii
SWITCH PB ON-MOM GRNULV7F2BSS635SWITCH PB ON-MOM GRNSPDTPornit-mamă78 - ImmediateVedeți detalii
SwitchesULV7F2BSS345SwitchesDPDTPornit-mamă100 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 250VULV7F2H11311SWITCH PUSHBUTTON DPDT 3A 250VDPDTPornit-mamă73 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 250VULV7F2G11311SWITCH PUSHBUTTON DPDT 3A 250VDPDTPornit-pornit67 - ImmediateVedeți detalii
SWITCH PUSHBUTTON SPDT 3A 125VULV7F2BSSG641SWITCH PUSHBUTTON SPDT 3A 125VSPDTPornit-mamă56 - ImmediateVedeți detalii
SWITCH PUSHBUTTON SPDT 3A 250VULV7F23SS344SWITCH PUSHBUTTON SPDT 3A 250VSPDTPornit-pornit43 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 250VULV7F2GSS341SWITCH PUSHBUTTON DPDT 3A 250VDPDTPornit-pornit97 - ImmediateVedeți detalii
SWITCH PUSHBUTTON DPDT 3A 250VULV7F2G11341SWITCH PUSHBUTTON DPDT 3A 250VDPDTPornit-pornit52 - ImmediateVedeți detalii
Published: 2015-10-21