ULV4 Series Anti-Vandal Push-Button Switches
E-Switch's ULV4 series anti-vandal switches offer UL listing and IP67 ratings
E-Switch's ULV4 series anti-vandal switches are rated 3 A 250 VAC and are UL-certified for safety standards. The ULV series is IP67-rated for moisture and dust protection, offers SPDT or DPDT functionality, has an operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching), and requires a 19 mm panel cutout size. Switches are available in non-illuminated or illuminated dots, rings, or power symbols in multiple LED color and voltage options.
A special feature of the ULV4 series is the availability of etched icons on the actuator with illumination. A total of 43 commonly used icons are standard, such as Bluetooth®, Wi-Fi, STOP, START, and more. Standard graphic icons eliminate costly tooling. The ULV4 offers several termination options such as solder lug, prewired (300 mm long), molded boot with wire leads (500 mm long), and a detachable socket with wire leads (500 mm long).
- Electrical rating: 3 A, 250 VAC
- Mechanical life: 1,000,000 cycles (momentary); 500,000 cycles (latching)
- Electrical life: 50,000 cycles
- Contact resistance: 50 mΩ
- Insulation resistance: 1,000 MΩ at 500 VDC
- Dielectric strength: 2,000 VAC
- Operating/storage temperature: -20°C to +55°C
- Travel: 3.2 mm
- Moisture protection: IP67
- Contact arrangement: SPDT or DPDT
- Actuation force: single pole: 2.5 N; double pole: 3.5 N
- Panel thickness: 1 mm to 10 mm
- Hex nut torque: 5 N m to 14 N m
- Mechanical impact protection: IK10
- Agency approvals: cURus
ULV4 Series
| Imagine | Manufacturer Part Number | Descriere | Funcție de comutare | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ULV4F2BSS | SWITCH PUSHBUTTON SPDT 3A 250V | Pornit-mamă | 1040 - Immediate | $71.83 | Vedeți detalii |
![]() | ![]() | ULV4F23SS331 | SWITCH PUSHBUTTON SPDT 3A 250V | Pornit-pornit | 330 - Immediate | $83.58 | Vedeți detalii |
![]() | ![]() | ULV4F2BSS544 | SWITCH PUSHBUTTON SPDT 3A 250V | Pornit-mamă | 1823 - Immediate | $87.52 | Vedeți detalii |
![]() | ![]() | ULV4F2B11544 | SWITCH PUSHBUTTON SPDT 3A 250V | Pornit-mamă | 885 - Immediate | $87.52 | Vedeți detalii |
![]() | ![]() | ULV4F2BSS503 | SWITCH PUSHBUTTON SPDT 3A 250V | Pornit-mamă | 259 - Immediate | $87.52 | Vedeți detalii |