TL3312 Series Tact Switch

E-Switch's TL3312 series tact switch provides single pole single throw (SPST) function

Image of E-Switch's TL3312 Series Tact SwitchE-Switch's TL3312 series tact switch is a miniature surface mount switch. The small footprint measures 3.7 mm x 3.7 mm with an ultra-low profile of 0.35 mm. Two actuation force options are available including 160 gf and 235 gf. The operating life for 160 gf provides 500,000 cycles, while 235 gf provide 50,000 cycles. This 50 mA, 12 VDC rated tact switch provides single pole single throw (SPST) function and 0.15 mm travel.

Features
  • Contact rating: 50 mA at 12 VDC
  • Contact resistance: 100 mΩ max.
  • Initial insulation resistance: 100 mΩ min. at 100 VDC
  • Dielectric strength: 100 VAC for 1 minute
  • Operating life: 500,000 cycles for 160 gf; 50,000 cycles for 235 gf
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Actuation force: 160 gf, 235 gf
  • Travel: 0.15 mm
  • Contact arrangement: SPST
Applications
  • Wearable electronics
  • Computer peripherals
  • Handheld devices
  • Smart home and consumer electronics
  • Telecommunication
  • Instrumentation devices

TL3312 Series Tact Switches

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SWITCH TACTILE SPST-NO 0.05A 12VTL3312NF160QSWITCH TACTILE SPST-NO 0.05A 12V14358 - Immediate$1.91Vedeți detalii
SWITCH TACTILE SPST-NO 0.05A 12VTL3312NF235QSWITCH TACTILE SPST-NO 0.05A 12V932 - Immediate$1.95Vedeți detalii
Published: 2018-07-31