RCA1913 Series Sealed, Power Rocker Switch
The E-Switch RCA1913 series sealed, power rocker switch features full IP68 sealing on both sides of the panel with SPST or SPDT functionality
The E-Switch RCA1913 series is a fully sealed, power-rated rocker switch with a SPST or SPDT contact arrangement. The switch’s ingress protection (IP68) and UL/ENEC certified electrical ratings (up to 16 A) combine for long-term reliability and consistent performance under rigorous use in rugged environments.
The RCA1913 fits a 19 mm x 13 mm panel cutout with terminal options including quick connect (0.187"), solder, PC pin, PC pin right angle, or wire leads (300 mm long). The switch’s body, actuator, and actuator markings can be customized and tailored to fit your application’s final design.
- Electrical ratings:
- 16(8) A, 125 VDC to 250 VDC
- 10(4) A, 125 VDC to 250 VDC
- 16 A, 30 VDC
- Electrical life: 10,000 cycles
- Contact resistance: 20 mΩ max.
- Insulation resistance: 100 MΩ min. at 500 VDC
- Dielectric strength: 1,500 VDC for 1 minute
- Ingress protection: Full IP68
- Panel cutout: 19 mm x 13 mm
- Contact arrangement: SPST, SPDT
- Base material: Nylon66 UL 94 V-2
- Actuator: PC/Nylon66 UL 94 V-2
- Operating/storage temperature: 0°C to +55°C
RCA1913 Series Sealed, Power Rocker Switch
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCA1913F1ABLKBLKWHT3 | ROCKER, 16A, SPST, ON-OFF, IP68 | 422 - Immediate | $17.64 | Vedeți detalii |
![]() | ![]() | RCA1913F2ABLKBLKNN | ROCKER, 16A, SPDT, ON-ON, IP68 | 766 - Immediate | $17.34 | Vedeți detalii |
![]() | ![]() | RCA1913S1ABLKBLKWHT3 | ROCKER, 16A, SPST, ON-OFF, IP68 | 552 - Immediate | $17.17 | Vedeți detalii |
![]() | ![]() | RCA1913S2ABLKBLKNN | ROCKER, 16A, SPDT, ON-ON, IP68 | 784 - Immediate | $17.34 | Vedeți detalii |