PVA6L Series Anti-Vandal Switch
E-Switch's PVA6L series anti-vandal switch offers five ring LED illumination colors plus one bicolor option
E-Switch's PVA6L series switch is an off-on latching, SPST switch with an IP67 rating. This switch series offers five ring LED illumination colors plus one bicolor option in a panel mount design and two housing material options of black or clear anodized.
The PVA6L provides solder lug termination, 16 mm diameter panel cutout, 460 gf operating force. Their electrical rating is 2 A, 36 VDC, and the travel is 2.3 mm.
- 16 mm diameter panel cutout
- Solder lug termination
- Ring illumination
- IP67 rated, Off-On latching, SPST
- Multiple LED colors available
- Electrical rating: 2 A, 36 VDC
- Life expectancy: 100,000 cycles
- Contact resistance: 50 mΩ max. initial
- Insulation resistance: 1,000 MΩ @ 500 VDC
- Dielectric strength: 2,000 V
- Operating/storage temperature: -20°C to +70°C
- Travel: 2.3 mm
- Moisture protection: IP67
- Contact arrangement: SPST
- Actuation force: 460 gf
- Panel thickness: 1 mm to 6 mm
- Max hex nut torque: 11.5 kgf/cm
- Audio/video
- Security devices
- Industrial controls
- Kiosk panels
- Electrical houseware
- Medical equipment
PVA6L Series Anti-Vandal Switch
| Imagine | Manufacturer Part Number | Descriere | Culoare - Dispozitiv de acționare/Capac | Tip, culoare iluminare | Tensiune iluminare (nominală) | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PVA6LRE21241 | SWITCH PUSHBUTTON SPST 2A 36V | Transparent | Led, Albastru | 2,8 – 3,7 V c.c. | 738 - Immediate | $74.26 | Vedeți detalii |
![]() | ![]() | PVA6LRE21211 | SWITCH PUSHBUTTON SPST 2A 36V | Transparent | Led, Roșu | 1,7 – 2,5V c.c. | 165 - Immediate | $69.45 | Vedeți detalii |
![]() | ![]() | PVA6LRE21231 | SWITCH PUSHBUTTON SPST 2A 36V | Transparent | Led, Verde | 2,8 – 3,7 V c.c. | 1058 - Immediate | $70.36 | Vedeți detalii |
![]() | ![]() | PVA6LRE212G1 | SWITCH PUSHBUTTON SPST 2A 36V | Transparent | Led, Verde/roșu | 1,7 – 2,5V c.c. / 2,8 – 3,7V c.c. | 522 - Immediate | $75.69 | Vedeți detalii |
![]() | ![]() | PVA6LRE21141 | SWITCH PUSHBUTTON SPST 2A 36V | Negru | Led, Albastru | 2,8 – 3,7 V c.c. | 542 - Immediate | $74.87 | Vedeți detalii |
![]() | ![]() | PVA6LRE21111 | SWITCH PUSHBUTTON SPST 2A 36V | Negru | Led, Roșu | 1,7 – 2,5V c.c. | 2 - Immediate | $69.45 | Vedeți detalii |
![]() | ![]() | PVA6LRE21131 | SWITCH PUSHBUTTON SPST 2A 36V | Negru | Led, Verde | 2,8 – 3,7 V c.c. | 1086 - Immediate | $70.83 | Vedeți detalii |
![]() | ![]() | PVA6LRE211G1 | SWITCH PUSHBUTTON SPST 2A 36V | Negru | Led, Verde/roșu | 1,7 – 2,5V c.c. / 2,8 – 3,7V c.c. | 364 - Immediate | $78.55 | Vedeți detalii |