PVA6 Series Illuminated Long Life Anti-Vandal Switch
E-Switch anti-vandal switch offers long life expectancy, dust and water resistance, and ring or power symbol illumination
The E-Switch PVA6 is an illuminated anti-vandal switch offering a long life expectancy, dust and water resistance to an IP67 rating, and ring or power symbol illumination. It fits a panel cutout sized 16 mm in diameter with a max depth of 6 mm to 8 mm.
Additional options include a high, high-flat, or rounded bezel option and a choice of solder lug or wire lead termination. The wire lead termination option is 500 mm long. Common applications for the PVA6 series anti-vandal switch include audio/visual equipment, security devices, industrial control panels, ticket kiosks, electrical houseware appliances, medical equipment and other devices that require a tamper-resistant design.
- IP67 rated
- 16 mm panel cutout
- 2 A, 36 VDC
- SPST latching (PVA6L), or momentary (PVA6) function
- Termination: solder, wire leads 500 mm long, or molded back with wire leads 500 mm long
- Rounded, high flat, or flat bezel/actuator options
- Stainless steel, black anodized, or clear anodized finish options
- Illuminated ring, or ring and power symbol options
- Many LED illumination color options including bi-color options
- Up to 200,000 cycles of electrical life
- Operating temperature: -20°C to +70°C
PVA6 Series Illuminated Long Life Anti-Vandal Switch
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | PVA6RE24241 | SWITCH PB SPST-NO 2A 36V | 830 - Immediate | $61.82 | Vedeți detalii |
![]() | ![]() | PVA6REW4111 | SWITCH PB SPST 2A 36V | 278 - Immediate | $68.54 | Vedeți detalii |
![]() | ![]() | PVA6RPW41K1 | SWITCH PUSHBUTTON SPST 2A 36V | 19 - Immediate | $112.15 | Vedeți detalii |
![]() | ![]() | PVA6RPW4141 | SWITCH PB SPST 2A 36V | 364 - Immediate | $77.73 | Vedeți detalii |
![]() | ![]() | PVA6REW4141 | SWITCH PB SPST 2A 36V | 609 - Immediate | $77.55 | Vedeți detalii |
![]() | ![]() | PVA6RP24141 | SWITCH PB SPST-NO 2A 36V | 0 - Immediate | $65.72 | Vedeți detalii |
![]() | ![]() | PVA6HE24S11 | ANTI-VANDAL SWITCH 2A 36VDC | 15 - Immediate | $63.59 | Vedeți detalii |
![]() | ![]() | PVA6FP24S41 | SWITCH PUSHBUTTON SPST 2A 36V | 54 - Immediate | $77.55 | Vedeți detalii |
![]() | ![]() | PVA6RE241G1 | SWITCH PB SPST-NO 2A 36V | 238 - Immediate | $64.16 | Vedeți detalii |
![]() | ![]() | PVA6RE24113V | SWITCH PUSHBUTTON SPST 2A 36V | 118 - Immediate | $58.09 | Vedeți detalii |
![]() | ![]() | PVA6RE24231 | SWITCH PB SPST-NO 2A 36V | 0 - Immediate | $36.44 | Vedeți detalii |
![]() | ![]() | PVA6RE242G1 | SWITCH PB SPST-NO 2A 36V | 0 - Immediate | $39.92 | Vedeți detalii |
![]() | ![]() | PVA6LRP21101 | SWITCH PB SPST 2A 36V | 0 - Immediate | $43.32 | Vedeți detalii |
![]() | ![]() | PVA6RP24201 | SWITCH PB SPST-NO 2A 36V | 0 - Immediate | $41.79 | Vedeți detalii |
![]() | ![]() | PVA6LRE21101 | SWITCH PUSHBUTTON SPST 2A 36V | 0 - Immediate | $45.17 | Vedeți detalii |
![]() | ![]() | PVA6RP241G1 | SWITCH PB SPST-NO 2A 36V | 0 - Immediate | $41.30 | Vedeți detalii |
![]() | ![]() | PVA6REW4131 | SWITCH PB SPST 2A 36V | 0 - Immediate | $44.42 | Vedeți detalii |
![]() | ![]() | PVA6REW4231 | SWITCH PB SPST 2A 36V | 0 - Immediate | $46.59 | Vedeți detalii |
![]() | ![]() | PVA6LRP21231 | Switches | 0 - Immediate | $45.36 | Vedeți detalii |
![]() | ![]() | PVA6RPW4131 | SWITCH PB SPST 2A 36V | 0 - Immediate | $45.31 | Vedeți detalii |