DLP-7970ABP BoosterPack
The DLP Design NFC/RFID BoosterPack (DLP-7970ABP) is an add-on board designed to fit all of TI’s MCU LaunchPads
DLP Design's DLP-7970ABP is an add-on board designed to fit TI's MCU LaunchPads that incorporates DLP Design’s DLP-RFID2 RFID module. It allows the software application developer to get familiar with the functionalities of the TRF7970A multi-protocol, fully-integrated, 13.56 MHz RFID/NFC IC on their Texas Instruments embedded microcontroller platform of choice without having to worry about developing the RF section. The DLP-7970ABP module also allows customer-driven antenna tuning with an onboard coil antenna. The module is hardwired for SPI communication with the associated LaunchPad; and it supports slave select, TRF7970A Direct Mode 2 (default), Direct Mode 1 and Direct Mode 0 operations. The user also has access to and full control over the TRF7970A EN line, allowing for design and development of ultra-low-power/high-frequency (HF) RFID systems.
Features and Benefits
- 13.56 MHz HF RFID reader/writer
- Compatible with the NFCLink library
- Compatible with the MSP-EXP430G2X LaunchPad
- Compatible with the MSP-EXP430F5529LP LaunchPad
- Compatible with the C2000 LaunchPad
- Compatible with the TIVA C series LaunchPad
- Compatible with the Hercules LaunchPad
- Supports ISO 15693, 18000-3, 14443A/B and FeliCa RFID/NFC Reader, NFC Peer or Card-Emulation Mode NFCIP-1 (ISO/IEC 18092) and NFCIP-2 (ISO/IEC 21481)
- On-Board Antenna
- FCC/IC approvals in place
- Operational power supplied by the LaunchPad
DLP-7970ABP BoosterPack
| Imagine | Manufacturer Part Number | Descriere | Frecvență | Conținut | Tip antenă | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DLP-7970ABP | BOARD ADD-ON BOOSTERPACK NFC | 13,56MHz | Placă (plăci) | – | 0 - Immediate | See Page for Pricing | Vedeți detalii |