PI5USB30213A/PI5USB31213A Type-C™ Dual Role Port Controllers
Diodes' Type-C dual role port controllers with USB3.1 Gen1/Gen2 mux and VCONN switch
Diodes Incorporated's PI5USB30213A and PI5USB31213A are USB3.1 Gen 1 (5 Gbps) and USB3.1 Gen 2 (10 Gbps) Type-C controllers with configuration channel (CC) logic and 5 V VCONN sourcing. Through integrating the logic needed to negotiate configuration control, both devices are able to operate as a downstream facing port (DFP), or source; an upstream facing port (UFP), or sink; or as a dual role port (DRP) able to both source and sink data and power. The controller allows hosts, hubs, and peripherals to determine the presence of a device, the orientation of the connector, and how power will be supplied between devices.
- Integrated Type-C controller with USB3.1 Gen1/Gen2 mux and VCONN switch
- Cost effective, compact solution enabling easy migration to Type-C
- Single 2.7 V to 5.5 V
- Simpler power supply scheme with minimal external components
- Support host/device/dual role modes
- Flexible to be used in all applications
- Support pin and I2C control
- Flexible interface with either GPIO or microcontroller
- Monitoring of current charging capability, device connection, and audio/debug accessory detection
- Comprehensive status reporting
- Lowest active and shutdown power
- Power savings in portable applications
- Notebooks
- Tablets
- Industrial PCs
- LTE routers
- IP cameras
PI5USB30213A/PI5USB31213A Type-C™ Dual Role Port Controllers
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI5USB30213AXEAEX | USB3 SWITCH,X1-QFN2040-24,T&R,3. | 4876 - Immediate | $7.85 | Vedeți detalii |
![]() | ![]() | PI5USB31213AXEAEX | USB3 SWITCH,X1-QFN2040-24,T&R,3. | 6845 - Immediate | $8.60 | Vedeți detalii |