DFN0606 NPN and PNP Transistors

Diodes introduces the DFN0606-packaged NPN and PNP bipolar transistors

Image of Diodes' DFN0606 NPN and PNP TransistorsOccupying a board space of only 0.36 mm², Diodes' DFN0606 transistors are 40% smaller than the directly competing DFN1006 (SOT883) parts and deliver the same or better electrical performance. With their off-board height of only 0.4 mm, they are ideally suited for wearable technology, such as smart watches, health and fitness devices, as well as other space-constrained consumer products such as smartphones and tablets.

Diodes' initial DFN0606 bipolar transistor offerings are two NPN and PNP devices handling a power dissipation performance as high as 830 mW. The 40 V-rated MMBT3904FZ and MMBT3906FZ significantly boost power density and also provide a high-200 mA collector current; while the 45 V-rated BC847BFZ and BC857BFZ provide a collector current of 100 mA. All devices switch on at a base-emitter voltage of less than 1 V, enabling them to be fully-turned on under conditions of very-low-portable power.

Features

  • 0.36 mm² footprint and 0.4 mm off-board height - small form factor allows designer’s to reduce PCB area while delivering better performance than equivalent transistors in much larger packages
  • Higher-power density - DFN0606 leadless package is thermally efficient with a thermal resistance of only 135°C/W enabling a greater power density to be achieved
  • Turn-on VBE <1 V - BJTs enable low-voltage applications to switch at less than 1 V enabling portable applications to be fully-turned-on under low-power conditions
Applications
  • Wearable technology
  • Smartphones
  • Tablets
  • Smart watches
  • Health and fitness gadgets
  • Bluetooth headsets

DFN0606 NPN and PNP Transistors

ImagineManufacturer Part NumberDescriereTensiune - Străpungere emițător colector (Max)Saturație Vce (Max) la Ib, IcAvailable QuantityPreț
TRANS PNP 40V 0.2A X2-DFN0606-3MMBT3906FZ-7BTRANS PNP 40V 0.2A X2-DFN0606-340 V400mV la 5mA, 50mA13858 - Immediate$2.98Vedeți detalii
Published: 2015-01-09