Chargebuster® Overhead Ionizers

Desco offers overhead, steady-state DC ionizers that include 700 lumen light panels

Image of Desco Chargebuster Overhead IonizersDesco’s Chargebuster overhead ionizers are steady-state DC ionizers designed for use in ESD-protected areas. These include 700 lumen light panels that provide additional illumination to work areas to help improve visibility and productivity. They are available in two-fan, one-light, and three-fan, two-light configurations.

Features

  • Three seconds or less discharge time with ±10 V offset voltage (balance)
    • Meets the required limits for ionization use in electronics manufacturing areas per ANSI/ESD S20.20 and ESD TR53
  • Three-position fan speed: low, medium, and high
    • Ionization performance is consistent at all speeds and allows for use with sensitive applications, such as calibration, test, or repair procedures
  • Sealed plenum airflow
    • Prevents contamination from being introduced to the workstation
  • Auto-feedback system (audible and visual alarm through single tri-color LED)
    • Unit will automatically shut down and alarm if supply voltage drops
  • 120/220 VAC input voltage selectable (Please refer to the datasheet for specific instructions for verifying and resetting the voltage by qualified personnel only.)
    • Unit can be used with 110 V or 220 V power sources
  • Replaceable emitter pins
    • Field replaceable emitter pins allow for minimal downtime
  • NIST calibrated
    • Calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology

Chargebuster Overhead Ionizers

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IONIZER OVERHEAD 120VAC60467IONIZER OVERHEAD 120VAC9 - Immediate$5,535.41Vedeți detalii
IONIZER OVERHEAD 120VAC60468IONIZER OVERHEAD 120VAC4 - Immediate$6,496.25Vedeți detalii
Published: 2015-11-18