SDI90B Series 90 W Desktop AC/DC Power Supply

CUI Inc SDI90B series 90 W desktop AC/DC power supplies feature level VI efficiency, UL/cUL, PSE, and UKCA safety approvals

Image of CUI Inc SDI90B Series 90 W Desktop AC/DC Power SupplyThe CUI Inc SDI90B-U/SDI90B-T series is a 90 W commercial grade adapter with a limited power source (LPS) rating. It features active power factor correction, 62368 safety standards, and no-load power consumption less than 0.21 W. The SDI90B desktop adapter is the ideal solution to keep users one step ahead of the latest power regulations, featuring level VI efficiency, UL/cUL, PSE, and UKCA safety approvals. It comes in a 133.5 mm x 53.5 mm x 33.0 mm case.

Features
  • Level VI efficiency
  • 90 W power
  • Universal input (90 VAC to 264 VAC)
  • Overvoltage, overcurrent, short circuit, and overtemperature protections
  • UL/cUL, PSE, UKCA safety approvals
  • Certified to 62368-1 standards
  • Power factor correction
  • -20°C to +60°C/+70°C operation with derating
  • 133.5 mm x 53.5 mm x 33.0 mm case size
  • IEC320/C14 AC inlet
  • Custom designs available
Applications
  • Consumer electronics
  • Telecommunications

SDI90B-U

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
AC-DC, 18 VDC, 5A, SW, C14 DESK-SDI90B-18-U-P5AC-DC, 18 VDC, 5A, SW, C14 DESK-167 - Immediate$56.05Vedeți detalii
AC-DC, 19 VDC, 4.74A, SW, C14 DESDI90B-19-U-P5AC-DC, 19 VDC, 4.74A, SW, C14 DE164 - Immediate$56.05Vedeți detalii
AC-DC, 24 VDC, 3.75 A, SW, C14 DSDI90B-24-U-P5AC-DC, 24 VDC, 3.75 A, SW, C14 D150 - Immediate$56.05Vedeți detalii
AC-DC, 48 VDC, 1.88A, SW, C14 DESDI90B-48-U-P5AC-DC, 48 VDC, 1.88A, SW, C14 DE154 - Immediate$58.38Vedeți detalii
AC-DC, 15 VDC, 6A, SW, C14 DESK-SDI90B-15-U-P5AC-DC, 15 VDC, 6A, SW, C14 DESK-166 - Immediate$60.38Vedeți detalii
AC-DC, 12 VDC, 7.50A, SW, C14 DESDI90B-12-U-P6AC-DC, 12 VDC, 7.50A, SW, C14 DE12 - Immediate$60.38Vedeți detalii
AC-DC, 16 VDC, 5.63A, SW, C14 DESDI90B-16-U-P5AC-DC, 16 VDC, 5.63A, SW, C14 DE142 - Immediate$60.38Vedeți detalii
AC-DC, 24 VDC, 3.75 A, SW, C6 DESDI90B-24-T-P5AC-DC, 24 VDC, 3.75 A, SW, C6 DE0 - Immediate$41.11Vedeți detalii
AC-DC, 19 VDC, 4.74A, SW, C14 DESDI90B-19-U-P6AC-DC, 19 VDC, 4.74A, SW, C14 DE0 - Immediate$41.11Vedeți detalii
AC-DC, 18 VDC, 5A, SW, C14 DESK-SDI90B-18-U-P6AC-DC, 18 VDC, 5A, SW, C14 DESK-0 - Immediate$41.11Vedeți detalii

SDI90B-T

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
AC-DC, 19 VDC, 4.74A, SW, C6 DESSDI90B-19-T-P5RAC-DC, 19 VDC, 4.74A, SW, C6 DES0 - Immediate$41.11Vedeți detalii
AC-DC, 18 VDC, 5A, SW, C6 DESK-TSDI90B-18-T-P5AC-DC, 18 VDC, 5A, SW, C6 DESK-T0 - Immediate$41.11Vedeți detalii
AC-DC, 24 VDC, 3.75 A, SW, C6 DESDI90B-24-T-P6RAC-DC, 24 VDC, 3.75 A, SW, C6 DE0 - Immediate$41.11Vedeți detalii
AC-DC, 18 VDC, 5A, SW, C6 DESK-TSDI90B-18-T-P6AC-DC, 18 VDC, 5A, SW, C6 DESK-T0 - Immediate$41.11Vedeți detalii
AC-DC, 19 VDC, 4.74A, SW, C6 DESSDI90B-19-T-P6AC-DC, 19 VDC, 4.74A, SW, C6 DES0 - Immediate$41.11Vedeți detalii
AC-DC, 18 VDC, 5A, SW, C6 DESK-TSDI90B-18-T-P6RAC-DC, 18 VDC, 5A, SW, C6 DESK-T0 - Immediate$41.11Vedeți detalii
AC-DC, 24 VDC, 3.75 A, SW, C6 DESDI90B-24-T-P6AC-DC, 24 VDC, 3.75 A, SW, C6 DE0 - Immediate$41.11Vedeți detalii
AC-DC, 18 VDC, 5A, SW, C6 DESK-TSDI90B-18-T-P5RAC-DC, 18 VDC, 5A, SW, C6 DESK-T0 - Immediate$41.11Vedeți detalii
AC-DC, 19 VDC, 4.74A, SW, C6 DESSDI90B-19-T-P5AC-DC, 19 VDC, 4.74A, SW, C6 DES0 - Immediate$41.11Vedeți detalii
AC-DC, 19 VDC, 4.74A, SW, C6 DESSDI90B-19-T-P6RAC-DC, 19 VDC, 4.74A, SW, C6 DES0 - Immediate$41.11Vedeți detalii
Published: 2024-12-04