AMT Modular Commutation Encoders
Same Sky's encoders support a range of motor shaft sizes from 2 mm to 5/8 in.
Same Sky's AMT31 and AMT33 series are rugged, high accuracy encoders that generate standard U/V/W signals for commutating brushless DC motors. These series are designed to address a number of challenges encountered in BLDC applications. Thanks to their innovative AMT platform, the AMT31 and AMT33 series are not susceptible to contaminants such as dirt, dust, and oil that typically plague encoders in industrial environments. The AMT design also simplifies the assembly process, removing the need to conduct back-EMF, and allowing multiple parameters, including pole count, commutation angle, and zero position, to be set via GUI or the encoder's serial interface. Combined with an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw, the AMT31 and AMT33 encoders provide a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.
- Three-phase U, V, W commutation signals
- High accuracy
- Resilient to dust, dirt, and oil
- Compact design
- Digitally set zero position with AMT One Touch Zero™ module
- Modular locking hub design for simple assembly
- Programmable incremental output
- Low current draw
- -40°C to +125°C temperature range
- Compatible with AMT Viewpoint™ GUI
Resources
AMT Modular Commutation Encoders
| Imagine | Manufacturer Part Number | Descriere | Tensiune - Alimentare | Tip dispozitiv de acționare | Orientare | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMT312Q-V | ENCODER INC COMMUTATION VERT CON | 5V | 2mm – 8mm centru deschis | Vertical | 16 - Immediate | $223.71 | Vedeți detalii |
![]() | ![]() | AMT313Q-V | ENC INCRE COMUT RHT ANG TERM PIN | 5V | 2mm – 8mm centru deschis | Unghi drept | 127 - Immediate | $248.59 | Vedeți detalii |
![]() | ![]() | AMT312C-V | ENCODER INC COMMUTATION VERT CON | 5V | 2mm – 8mm centru deschis | Vertical | 0 - Immediate | $146.18 | Vedeți detalii |
![]() | ![]() | AMT312D-V | ENCODER INC COMMUTATION VERT CON | 5V | 2mm – 8mm centru deschis | Vertical | 133 - Immediate | $241.26 | Vedeți detalii |
![]() | ![]() | AMT312S-V | ENCODER INC COMMUTATION VERT CON | 5V | 2mm – 8mm centru deschis | Vertical | 84 - Immediate | $210.06 | Vedeți detalii |
![]() | ![]() | AMT313S-V | ENCODER INC COMMUTATION R/A CONN | 5V | 2mm – 8mm centru deschis | Unghi drept | 16 - Immediate | $210.06 | Vedeți detalii |
![]() | ![]() | AMT332S-V | ENCODER INC COMMUTATION VERT CON | 4,5V – 5,5V | Centru deschis | Vertical | 100 - Immediate | $228.54 | Vedeți detalii |
![]() | ![]() | AMT332D-V | ENCODER INC COMMUTATION VERT CON | 4,5V – 5,5V | Centru deschis | Vertical | 55 - Immediate | $255.70 | Vedeți detalii |
![]() | ![]() | AMT333S-V | ENCODER INC COMMUTATION R/A CONN | 4,5V – 5,5V | Centru deschis | Unghi drept | 41 - Immediate | $228.54 | Vedeți detalii |
![]() | ![]() | AMT333D-V | ENCODER INC COMMUTATION R/A CONN | 4,5V – 5,5V | Centru deschis | Unghi drept | 26 - Immediate | $255.70 | Vedeți detalii |