TE Series Ultra Small AC/DC Power Supplies

Cosel ultra-small AC/DC power supplies are designed for demanding industrial applications

Image of Cosel TE Series Ultra Small AC/DC Power SuppliesCosel compact open-frame and onboard units offer 10 W, 20 W, 45 W, and 65 W power within a small footprint, designed for demanding industrial applications. Optimized for both convection and forced-air cooling, the TECS and TEPS maintain high performance across a temperature range of -10°C to +70°C. With 140% peak current capability, they efficiently handle power surges. Certified to UL62368-1 for industrial use, these power supplies also offer a universal input voltage range of 85 VAC to 264 VAC.

Features
  • Output voltages: 5 V, 12 V, 15 V, and 24 V
  • Class II not requiring a frame ground
  • High efficiency: up to 90%
  • 45 W and 65 W versions are available with a finger-safe cover
  • Universal AC input of 85 VAC to 264 VAC, auto ranging, no jumpers needed
  • Built-in OVP and OCP
Applications
  • Alarm and building monitoring systems
  • Test and measurement
  • Food prep appliances
  • Process controls

TECS 45 W

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
AC/DC CONVERTER 24V 46WTECS45F-24AC/DC CONVERTER 24V 46W3 - Immediate$312.31Vedeți detalii
AC/DC CONVERTER 12V 46WTECS45F-12AC/DC CONVERTER 12V 46W3 - Immediate$312.31Vedeți detalii
AC/DC CONVERTER 5V 40WTECS45F-5AC/DC CONVERTER 5V 40W3 - Immediate$312.31Vedeți detalii

TECS 65 W

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
AC/DC CONVERTER 5V 50WTECS65F-5AC/DC CONVERTER 5V 50W4 - Immediate$418.06Vedeți detalii
AC/DC CONVERTER 12V 65WTECS65F-12AC/DC CONVERTER 12V 65W2 - Immediate$418.06Vedeți detalii
AC/DC CONVERTER 24V 66WTECS65F-24AC/DC CONVERTER 24V 66W1 - Immediate$418.06Vedeți detalii

TEPS 45 W

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
AC/DC CONVERTER 5V 40WTEPS45F05AC/DC CONVERTER 5V 40W5 - Immediate$312.31Vedeți detalii
AC/DC CONVERTER 24V 46WTEPS45F24AC/DC CONVERTER 24V 46W2 - Immediate$312.31Vedeți detalii
AC/DC CONVERTER 12V 46WTEPS45F12AC/DC CONVERTER 12V 46W3 - Immediate$312.31Vedeți detalii

TEPS 65 W

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
AC/DC CONVERTER 24V 66WTEPS65F24AC/DC CONVERTER 24V 66W17 - Immediate$418.06Vedeți detalii
AC/DC CONVERTER 5V 50WTEPS65F05AC/DC CONVERTER 5V 50W5 - Immediate$418.06Vedeți detalii
AC/DC CONVERTER 12V 65WTEPS65F12AC/DC CONVERTER 12V 65W1 - Immediate$418.06Vedeți detalii
Published: 2025-05-01