HZA Hybrid Polymer-Aluminum Capacitors
SMT hybrid polymer-aluminum electrolytic capacitors from Cornell Dubilier Knowles
Cornell Dubilier Knowles announces the release of type HZA hybrid polymer-aluminum electrolytic capacitors. Combining the advantages of each technology, type HZA has the ultra-low ESR characteristics of conductive aluminum-polymer capacitors packaged in a V-chip, SMT case with high capacitance and voltage ratings previously available only in aluminum electrolytic technology.
Capacitance values for type HZA range from 10 µF to 330 µF at voltage ratings from 25 VDC to 80 VDC and ripple current values exceeding 2000 mA on some of larger chip sizes. When operated at their rated temperature of 105°C and rated voltage at full ripple current load, type HZA capacitors have an exceedingly long life of 10,000 hours.
HZA
| Imagine | Manufacturer Part Number | Descriere | Tensiune - Nominală | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HZA476M035D16T-F | CAP ALUM HYBRID 47UF 20% 35V SMD | 35 V | 2194 - Immediate | $14.48 | Vedeți detalii |
![]() | ![]() | HZA336M050X16T-F | CAP ALUM HYBRID 33UF 20% 50V SMD | 50 V | 6701 - Immediate | $15.58 | Vedeți detalii |
![]() | ![]() | HZA686M035X16T-F | CAP ALUM HYBRID 68UF 20% 35V SMD | 35 V | 5750 - Immediate | $15.58 | Vedeți detalii |
![]() | ![]() | HZA157M035F24T-F | CAP ALUMHYB 150UF 20% 35V SMD | 35 V | 3703 - Immediate | $19.31 | Vedeți detalii |
![]() | ![]() | HZA227M025F24T-F | CAP ALUMHYB 220UF 20% 25V SMD | 25 V | 241 - Immediate | $19.31 | Vedeți detalii |
![]() | ![]() | HZA107M050G24T-F | CAP ALUMHYB 100UF 20% 50V SMD | 50 V | 13039 - Immediate | $21.85 | Vedeți detalii |
![]() | ![]() | HZA566M063G24T-F | CAP ALUM HYBRID 56UF 20% 63V SMD | 63 V | 526 - Immediate | $21.85 | Vedeți detalii |
![]() | ![]() | HZA106M050C12T-F | CAP ALUM HYBRID 10UF 20% 50V SMD | 50 V | 426 - Immediate | $13.43 | Vedeți detalii |
![]() | ![]() | HZA226M035C12T-F | CAP ALUM HYBRID 22UF 20% 35V SMD | 35 V | 274 - Immediate | $13.43 | Vedeți detalii |
![]() | ![]() | HZA226M063X16T-F | CAP ALUM HYBRID 22UF 20% 63V SMD | 63 V | 2081 - Immediate | $15.58 | Vedeți detalii |