Super Low Forward-Voltage (VF) 3 A Schottky Diode

Comchip's low-forward Schottky diode designed to save energy and to extend the battery

Image of Comchip's Super Low Forward-Voltage (VF) 3 Amp Schottky Diode Comchip, SMD diode specialist, is proud to offer a series of low forward-voltage Schottky diodes. With a super low forward voltage of 0.40 V @ 3 A, this Schottky diode is designed to save energy and to extend the battery life for today’s high demand portable electronic devices, such as digital cameras, PDAs, MP3 players, portable hard drives and hand held devices.

Features Mechanical Data
  • Ideal for surface mount applications
  • Easy pick and place
  • Plastic package has Underwriters Lab
  • Built-in strain relief
  • Low forward voltage drop
  • Case: JEDEC DO-214AC, molded plastic
  • Terminals: solderable per MIL-STD-750, method 2026
  • Polarity: Color band denotes cathode end
  • Approximate Weight: 0.064 grams

3 Amp Schottky Diode

ImagineManufacturer Part NumberDescriereCurent - Mediu rectificat (Io)Tensiune - Directă (Vf) (Max) la IfVitezăAvailable QuantityPrețVedeți detalii
DIODE SCHOTTKY 40V 3A DO214ACCDBA340L-GDIODE SCHOTTKY 40V 3A DO214AC3A400 mV @ 3 ARecuperare rapidă = < 500ns, > 200mA (Io)0 - Immediate$4.68Vedeți detalii
Published: 2009-04-15