Dura-Con Shielded Micro-D Cable Assemblies and Jumper
Cinch’s Micro-D product line provides EMI protection features directly into Micro-D cable assemblies
Cinch’s Micro-D product line Dura-Con is providing EMI protection features directly into Micro-D cable assemblies for signal protection in satellite communications and electronic warfare. The features include 360° gold-plated bonding gaskets on plugs and integrated backshells for mounting braided sleeves. These assemblies are available as pigtails and jumpers. Target applications are satellites and equipment used for signal intelligence and other electronic warfare systems that require signal protection.
- Manage operating costs by reducing work required to make jumpers and assemblies internally
- Specify a jumper assembly without incurring engineering costs
- Improve signal integrity at connector interface with EMI gasket on plugs
- Improve signal integrity along circuit pathway with braided sleeve over wire bundle
- Reduce space and weight with integrated backshells for mounting braided and abrasion protection sleeves
- Reduce abrasion wear with protective overshells
- Existing Mil/Aero applications
- Phased array radar and other areas sensitive to EMI
- Complex enclosure to enclosure systems common in UVs and satellites
- SIGNET and other electronic warfare programs
- Confined spaces where power runs adjacent to signal pathways
- Military and ruggedized applications using M83513 or commercial Micro-Ds
Dura-Con Shielded Micro-D Cable Assemblies and Jumper
| Imagine | Manufacturer Part Number | Descriere | Conector secundar | Lungime | Ecranare | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | DCCM25P6E5-18.0B | CABLE ASSY D-MIC-D 25P 457.2MM | Conductori de sârmă individuali | 1,50' (457,20mm) | – | 149 - Immediate | $470.35 | Vedeți detalii | |
![]() | DCCM25P6E5-18.0BN | CABLE ASSY D-MIC-D 25P 457.2MM | Conductori de sârmă individuali | 1,50' (457,20mm) | – | 14 - Immediate | $530.04 | Vedeți detalii | |
![]() | DCCM25P6E5-36.0BN | CABLE ASSY D-MIC-D 25P 914.4MM | Conductori de sârmă individuali | 3,00' (914,40mm) | – | 26 - Immediate | $661.91 | Vedeți detalii | |
![]() | DCCM31S6E5-36.0B | CABLE ASSY D-MIC-D 31P 914.4MM | Conductori de sârmă individuali | 3,00' (914,40mm) | – | 0 - Immediate | $765.78 | Vedeți detalii | |
![]() | DCCM37S6E5-18.0BN | CABLE ASSY D-MIC-D 37P 457.2MM | Conductori de sârmă individuali | 1,50' (457,20mm) | – | 31 - Immediate | $784.37 | Vedeți detalii | |
![]() | ![]() | DCHM15S6N5-36.0BN-HT1 | CABLE ASSY D-MIC-D 15P 914.4MM | Conductori de sârmă individuali | 3,00' (914,40mm) | Fără ecranare | 50 - Immediate | $534.03 | Vedeți detalii |
![]() | ![]() | DCHM21P6N5-36.0FN-HT1 | CABLE ASSY D-MIC-D 21P 914.4MM | Conductori de sârmă individuali | 3,00' (914,40mm) | Fără ecranare | 44 - Immediate | $671.19 | Vedeți detalii |
![]() | ![]() | DCHM21S6N5-36.0BN-HT1 | CABLE ASSY D-MIC-D 21P 914.4MM | Conductori de sârmă individuali | 3,00' (914,40mm) | Fără ecranare | 28 - Immediate | $775.40 | Vedeți detalii |
![]() | ![]() | DCHM25P6N5-36.0FN-HT1 | CABLE ASSY D-MIC-D 25P 914.4MM | Conductori de sârmă individuali | 3,00' (914,40mm) | Fără ecranare | 0 - Immediate | $818.32 | Vedeți detalii |