1.85 mm Connectors and Adapters

Cinch Connectivity Solutions’ connectors operate to a maximum frequency of 65 GHz and feature maximum VSWR of 1.3:1 from DC to 65 GHz

Image of Cinch Connectivity Solutions 1.85 mm Connectors and AdaptersCinch Connectivity Solutions' line of Johnson 1.85 mm connectors and adapters includes an end launch plug and jack, 1.85 mm series adapters, and 1.85 mm to 2.4 mm and SMPM adapters. These 1.85 mm connectors and adapters are offered in end launch along with same series adapters. The connectors operate to a maximum frequency of 65 GHz and feature maximum VSWR of 1.3:1 from DC to 65 GHz.

Features
  • Operating to 65 GHz
  • VSWR performance of 1.20 to 1.25
  • Same series within 1.85 mm
  • 1.85 mm to 2.4 mm and 1.85 mm to SMPM between series adapters
Applications
  • Test and measurement systems
  • Semiconductor ATE test boards
  • Instrumentation test fixture equipment
  • Network router and switches

1.85 mm Termination

ImagineManufacturer Part NumberDescriereFrecvență - MaxAvailable QuantityPrețVedeți detalii
1.85MM TERMINATION PLUG WITHOUT148-0801-8011.85MM TERMINATION PLUG WITHOUT67 GHz8 - Immediate$2,718.70Vedeți detalii

1.85 mm Connectors

ImagineManufacturer Part NumberDescriereTerminație ecranareAvailable QuantityPrețVedeți detalii
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHMȘurub34 - Immediate$581.32Vedeți detalii
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHMȘurub0 - Immediate$565.41Vedeți detalii

1.85 mm Adapters

ImagineManufacturer Part NumberDescriereSerie adaptorGen centruConversie de la (capăt adaptor)Available QuantityPrețVedeți detalii
COAX ADAPT 1.85MM TO 1.85MM148-0901-701COAX ADAPT 1.85MM TO 1.85MM1,85mm la 1,85mmElement tip tată la element tatăMufă 1,85mm, Pin tip tată11 - Immediate$1,704.13Vedeți detalii
COAX ADAPT 1.85MM TO 1.85MM148-0901-711COAX ADAPT 1.85MM TO 1.85MM1,85mm la 1,85mmElement tip mamă la element tip tatăMufă 1,85mm, Pin tip tată2 - Immediate$1,704.13Vedeți detalii
COAX ADAPT 1.85MM TO 1.85MM148-0901-721COAX ADAPT 1.85MM TO 1.85MM1,85mm la 1,85mmElement tip mamă la element tip mamăConector Jack 1,85mm, Soclu tip mamă28 - Immediate$1,681.50Vedeți detalii
COAX ADAPT 1.85MM TO 2.4MM134-1000-016COAX ADAPT 1.85MM TO 2.4MM1,85mm la 2,4mmElement tip mamă la element tip mamăConector Jack 1,85mm, Soclu tip mamă6 - Immediate$1,606.94Vedeți detalii
COAX ADAPT 1.85MM TO 2.4MM134-1000-017COAX ADAPT 1.85MM TO 2.4MM1,85mm la 2,4mmElement tip mamă la element tip tatăConector Jack 1,85mm, Soclu tip mamă1 - Immediate$1,606.94Vedeți detalii
COAX ADAPT 1.85MM TO 2.4MM134-1000-018COAX ADAPT 1.85MM TO 2.4MM1,85mm la 2,4mmElement tip mamă la element tip tatăMufă 1,85mm, Pin tip tată0 - Immediate$1,606.94Vedeți detalii
COAX ADAPT 1.85MM TO 2.4MM134-1000-019COAX ADAPT 1.85MM TO 2.4MM1,85mm la 2,4mmElement tip tată la element tatăMufă 1,85mm, Pin tip tată0 - Immediate$1,606.94Vedeți detalii
COAX ADAPT 1.85MM TO SMPM134-1000-024COAX ADAPT 1.85MM TO SMPM1,85mm la SMPMElement tip mamă la element tip mamăConector Jack 1,85mm, Soclu tip mamă0 - Immediate$1,888.02Vedeți detalii
COAX ADAPT 1.85MM TO SMPM134-1000-025COAX ADAPT 1.85MM TO SMPM1,85mm la SMPMElement tip mamă la element tip tatăConector Jack 1,85mm, Soclu tip mamă1 - Immediate$1,888.02Vedeți detalii
COAX ADAPT 1.85MM TO SMPM134-1000-026COAX ADAPT 1.85MM TO SMPM1,85mm la SMPMElement tip mamă la element tip tatăMufă 1,85mm, Pin tip tată0 - Immediate$1,888.02Vedeți detalii
COAX ADAPT 1.85MM TO SMPM134-1000-027COAX ADAPT 1.85MM TO SMPM1,85mm la SMPMElement tip tată la element tatăMufă 1,85mm, Pin tip tată0 - Immediate$1,888.02Vedeți detalii
Published: 2018-06-11