NCM-USB-E03DV Camera Module

The Chemi-Con NCM-USB-E03DV VGA USB I/F camera module achieves low power consumption and good color reproducibility

Image of Chemi-Con NCM-USB-E03DV Camera ModuleThe Chemi-Con NCM-USB-E03DV VGA pixel-compliant color camera module has built-in signal processing. It achieves low power consumption and good color reproducibility by employing primary color-on-chip color filters. It is USB video Class 1.1 compliant, making it ideal for PC cameras and other video input devices. The output signals can be either YUV or MPEG.

Features
  • Image sensor: 1/4" optical format
  • Effective pixels: 640 (H) × 480 (V)
  • Imaging area: 3.584 mm (H) x 2.688 mm (V)
  • Output signal format: USB video Class 1.1
  • Frame rate (max.): 30 fps
  • Functions: Auto exposure control, auto white balance, auto gain control, image inversion (up/down, left/right, flicker correction)
  • Angle of view (typ.): (H) 54°/(V) 42°/(D) 66°
  • Optical filter: IRCF
  • F number: F2.8
  • Imaging distance: 40 cm ~ ∞
  • TV distortion (typ.): Less than ±0.2%
  • Power consumption (typ.): 60 mA (300 mW)
  • Power supply voltage: 5.0 V ±0.25 V
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -30°C to +70°C
  • Supported OS: Windows 7, Windows 8.1, Windows 10  (Linux and Embedded OS are not supported)
Applications
  • PC cameras
  • Video input devices

NCM-USB-E03DV Camera Module

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
CAMERA MODULENCM-USB-E03DVCAMERA MODULE10 - Immediate$923.23Vedeți detalii
Published: 2024-10-21