N-Series Hydraulic-Magnetic Circuit Breaker
Carling Technologies offers their N-Series, hydraulic-magnetic circuit breakers for precise, reliable, and cost effective design solutions
Carling Technologies' high-performance N-Series, hydraulic-magnetic circuit breaker is ideally suited for the rigors and confined spaces of telecom and datacom power distribution units and rack systems. Its innovative, low-profile design features easily accessible load terminals, line terminals, and sliding barriers for effortless installation.
The optional current transformer allows for remote outlet metering and monitoring of power usage, thus facilitating load adjustments and maximizing efficiency.
A patent pending, flush-rocker actuator and push-to-reset guard offer additional protection against accidental switching.
Video:
N-Series Hydraulic-Magnetic Circuit Breaker
| Features | ||
|
|
|
| Applications | ||
|
N-Series Hydraulic-Magnetic Circuit Breaker
| Imagine | Manufacturer Part Number | Descriere | Tip disjunctor | Valoare nominală curent (Amp) | Valoare nominală tensiune - C.a. | Available Quantity | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | N11-B0-24-610-121-D3 | CIR BRKR MAG-HYDR 10A 240VAC | Magnetic (temporizare hidraulică) | 10A | 240 V | 4 - Immediate | Vedeți detalii |
![]() | ![]() | N32-B2-44-620-122-C3 | CIRC BREAKER MAGN 20A 240VDC | Magnetic (temporizare hidraulică) | 20A | 240 V | 10 - Immediate | Vedeți detalii |
![]() | ![]() | N81D1S006-AZZRB-1RC | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Mamă-la-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | N5111BHH61AAAD1EK | SWITCH ROCKER SPDT 0.4VA 24V | SPDT | Pornit-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii | |
![]() | N62D2CNN6-1AAAF-17R | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Pornit-Pornit-Pornit | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii | |
![]() | ![]() | N51211P06-A7Z8J-100 | SWITCH ROCKER SPDT 0.4VA 24V | SPDT | Pornit-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N8372BHH6-1AAY8-1Z1 | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Mamă-la-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | N4152ACH6-1AA43-146 | SWITCH ROCKER SPDT 0.4VA 24V | SPDT | Pornit-pornit | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii | |
![]() | N4681ACH6-1AAY2-1Y2 | SWITCH ROCKER SPDT 0.4VA 24V | SPDT | Pornit-pornit | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii | |
![]() | ![]() | N6121S006-AZZ00-000 | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Pornit-Pornit-Pornit | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N61D1ACC6-A7700-000 | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Pornit-Pornit-Pornit | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | N4121ANNL-B1100-000 | SWITCH ROCKER SPDT 0.4VA 24V | SPDT | Pornit-pornit | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii | |
![]() | ![]() | N8271ACH6-A7700-000 | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Mamă-la-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N81D1ACH6-AMG00-000 | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Mamă-la-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N81D1ACC6-A7700-000 | SWITCH ROCKER SP3T 0.4VA 24V | SP3T | Mamă-la-mamă | 0,4VA (c.c.) | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N31-B0-24-620-121-D3 | CIRCUIT BREAKER | Magnetic (temporizare hidraulică) | 20A | 240 V | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N11-B0-22-620-122-DG | CIRCUIT BREAKER | Magnetic (temporizare hidraulică) | 20A | 240 V | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N11-B0-24-620-121-DG | CIRCUIT BREAKER | Magnetic (temporizare hidraulică) | 20A | 240 V | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N11-B0-24-620-122-D3 | CIRCUIT BREAKER | Magnetic (temporizare hidraulică) | 20A | 240 V | 0 - Immediate | Vedeți detalii |
![]() | ![]() | N11-B0-24-620-121-D3 | CIRCUIT BREAKER | Magnetic (temporizare hidraulică) | 20A | 240 V | 0 - Immediate | Vedeți detalii |