M12 Connectors and Cable Assemblies
Bulgin's rugged and reliable connectivity solutions for industrial automation and process control applications
M12 connectors have long been established as one of the most reliable and efficient connection standards for industrial machinery, factory automation, and control applications. With a small footprint, extremely low failure rate, and high-performance capabilities, Bulgin's M12 series is ideal not only for sensor connections but also for a variety of fieldbus systems.
Featuring a robust aluminum coupling nut, Bulgin's field installable M12 connectors offer a lightweight and durable alternative to the more common nickel-plated M12 nut variants on the market.
With a high degree of mechanical and electrical stability, the M12 connectors and cable assemblies provide a rugged, easy to use, and cost effective connectivity solution for onsite installations, helping to decrease downtime in process control, machine automation, and industrial instrumentation applications.
- IP67 rated: dust and waterproof
- Quick and secure screw coupling mechanism
- Compact and lightweight plastic or metal shell connectors
- Field installable connectors, panel mount receptacles, and overmolded cables
- Overmolded PVC or PUR cable assemblies
- Cable length options: 1 m, 2 m, 3 m, 5 m, 10 m, and 15 m
- A, B, and D coded options
- 3, 4, 5, 8, and 12 poles
- Industrial automation
- Automotive manufacturing
- Industrial machinery and tooling
- Factory automation
- Robotics
- Material handling equipment
- Process control systems
- Electronics manufacturing
- Measurement and instrumentation
- Packaging equipment
- Food and beverage processing
- Agricultural machinery
M12 Series Connectors
| Imagine | Manufacturer Part Number | Descriere | Dimensiune carcasă - Inserție | Dimensiune carcasă, MIL | Tip montare | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PXMBNI12FBF03ASCPG7 | CONN PLUG FMALE 3POS SOLDER CUP | M12-3 | – | Suspendat liber (în linie) | 50 - Immediate | $243.37 | Vedeți detalii |
![]() | ![]() | PXMBNI12FBF03ASCPG9 | CONN PLUG FMALE 3POS SOLDER CUP | M12-3 | – | Suspendat liber (în linie) | 39 - Immediate | $243.37 | Vedeți detalii |
![]() | ![]() | PXMBNI12FBF04ASCPG7 | CONN PLUG FMALE 4POS SOLDER CUP | M12-4 | – | Suspendat liber (în linie) | 71 - Immediate | $249.70 | Vedeți detalii |
![]() | ![]() | PXMBNI12FBF04ASCPG9 | CONN PLUG FMALE 4POS SOLDER CUP | M12-4 | – | Suspendat liber (în linie) | 7 - Immediate | $249.70 | Vedeți detalii |
![]() | ![]() | PXMBNI12FBF04DSCPG7 | CONN PLUG FMALE 4POS SOLDER CUP | M12-4 | – | Suspendat liber (în linie) | 0 - Immediate | $259.84 | Vedeți detalii |
Cable Assemblies
| Imagine | Manufacturer Part Number | Descriere | Gen conector principal | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PXPPVC12FBF03ACL010PVC | CIRC CBL 3POS PLUG TO WIRE 3.28' | Socluri tip mamă | 78 - Immediate | $128.45 | Vedeți detalii |
![]() | ![]() | PXPPVC12FBF04ACL010PVC | CIRC CBL 4POS PLUG TO WIRE 3.28' | Socluri tip mamă | 6 - Immediate | $130.92 | Vedeți detalii |
![]() | ![]() | PXPPVC12FBF04DCL010PVC | CIRC CBL 4POS PLUG TO WIRE 3.28' | Socluri tip mamă | 36 - Immediate | $132.17 | Vedeți detalii |
![]() | ![]() | PXPPVC12FBF05ACL010PVC | CIRC CBL 5POS PLUG TO WIRE 3.28' | Socluri tip mamă | 71 - Immediate | $132.91 | Vedeți detalii |
![]() | ![]() | PXPPVC12FBF05BCL010PVC | CIRC CBL 5POS PLUG TO WIRE 3.28' | Socluri tip mamă | 9 - Immediate | $132.91 | Vedeți detalii |