High Voltage, High Clearance/Creepage Distance Isolation Power Transformers

Bourns Magnetics’ transformers are built with a ferrite toroid core for a high coupling factor and efficiency

Image of Bourns' High Clearance/Creepage Distance Isolation Power TransformersBourns Magnetics Product Line’s high voltage, high clearance/creepage distance isolation power transformers are driven by 3.3 V to 5 V input, deliver 3.3 V to 15 V up to 350 mA output, and can be configured in a variety of turns ratios. The transformers are built with a ferrite toroid core for a high coupling factor and efficiency. They are designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower power LANs in a range of applications such as industry 4.0 and applications that require isolation from potentially hazardous voltages (e.g., from a high voltage battery especially inside a 1500 V energy storage system).

Both transformers are designed for isolation power supplies using Texas Instruments models SN6501 and SN6505B transformer drivers or similar push-pull drivers from other manufacturers. The model HCTSM100304FL is compliant with IEC 60664-1 and IEC 62368-1 standards, and the model HCTSM150102HL is compliant with IEC 60950-1 and IEC 62368-1 standards.

Features
  • HCTSM100304FL
    • Low profile (7.5 mm) housing with
    • 10 mm clearance and creepage minimum
    • Complies with IEC 60950-1 and IEC 62368-1 standards
    • Reinforced insulation for working voltage of 1000 V
    • Designed for isolation power supplies using TI SN6501 and SN6505B transformer drivers or similar push-pull drivers from other manufacturers
  • HCTSM150102HL
    • 15 mm clearance and creepage minimum
    • Complies with IEC 60664-1 and IEC 62368-1 standards
    • Reinforced insulation for working voltage of 1500 V
    • Designed for isolation power supplies using TI SN6501 and SN6505B transformer drivers or similar push-pull drivers from other manufacturers
    • UL recognized per UL 62368-1, file no. E515965
    • Partial discharge test: 2250 VRMS
Applications
  • Isolated DC/DC in, e.g., energy storage solutions (ESS)
  • RS-485 isolation
  • RS-232 isolation
  • CAN interface digital input modules

High Voltage, High Clearance/Creepage Distance Isolation Power Transformers

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
TRANSF HIGH VOLTAGE ISOLATIONHCTSM100304FL-ETRANSF HIGH VOLTAGE ISOLATION15 - Immediate$25.28Vedeți detalii
TRANSF HIGH VOLTAGE ISOLATIONHCTSM150102HL-ETRANSF HIGH VOLTAGE ISOLATION2423 - Immediate$40.42Vedeți detalii
Published: 2022-06-07