BMP581 High-Performance Pressure Sensor

Bosch Sensortec’s BMP581 is characterized by its very small size, low-power consumption, and low-noise

Image of Bosch Sensortec's BMP581 High-Performance Pressure SensorBosch Sensortec’s BMP581 barometric pressure sensor features a wide 300 hPa to 1250 hPa measurement range and absolute accuracy of ±30 Pa. The BMP581 is designed for high-performance applications like fitness measurements with ±6 Pa. This is equivalent to a ±50 cm difference in altitude and an offset temperature coefficient (TCO) of 0.5 Pa/K. The device's low power consumption and integrated 512 byte FIFO buffer supports low-power applications and prevents data loss in non-real-time systems. The BMP581 is equipped with a built-in IIR filter to minimize short-term disturbances in the output data (for example, the slamming of a door or a window). The filter coefficient ranges from 0 (off) to 127.

Features
  • 300 hPa to 1250 hPa measurement range (full accuracy)
  • ±30 Pa absolute accuracy
  • ±6 Pa relative accuracy pressure
  • ±0.1 hPa long term drift (12 months)
  • 1.65 V to 3.6 V supply voltage (VDD)
  • 1.2 V to 3.6 V I/O supply voltage (VDDIO)
  • Interfaces
    • I2C up to 3.4 MHz
    • SPI 3- and 4-wire, up to 10 MHz
  • Average typical current
    • 1.3 nA at 1 Hz pressure and temperature
    • 0.5 nA in deep standby mode
  • 0.08 Pa noise in pressure lowest bandwidth, highest resolution
  • ±0.5 Pa/K temperature coefficient offset
  • 0.3 hPa solder drift
  • 480 Hz (continuous mode) maximum sampling rate
  • 2.0 mm x 2.0 mm x 0.75 mm metal-lid LGA-10 package
Applications
  • Fitness and well-being wearables
  • Water level detection
  • Fall-down detection
  • Localization applications, such as floor level detection in case of emergency calls (E-911)
  • Indoor navigation and enhanced GPS accuracy 

BMP581 High-Performance Pressure Sensor

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SENSOR 18.13PSIA 10LGABMP581SENSOR 18.13PSIA 10LGA0 - Immediate$13.47Vedeți detalii

Shuttle Board

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SHUTTLE BOARD 3.0 BMP581SHUTTLE BOARD 3.0 BMP581SHUTTLE BOARD 3.0 BMP58164 - Immediate$69.68Vedeți detalii
Published: 2022-02-22