Square Ceramic Fuse, High Current, Medium Blow 0678L Series

Bel Fuse introduces a square ceramic, surface-mount, high-current rated, medium-blow fuse series

Image of Bel Fuse 0678L Series Square Ceramic FuseBel Fuse announces the expansion of their circuit protection, square ceramic, surface-mount designs with the medium-blow, high-current fuse series, type 0678L. The 0678L series, in a popular 3912 case size, will offer current ratings of 10 – 30 A at 250 VAC / 72 VDC.

With current ratings up to 30 A, these 0678L series fuses are ideal for protection of high-current backplane bus structures used in larger servers and storage systems. This series, with full 260°C IR process temperature capability, is intended to replace the popular SMM series which has a 240°C maximum IR process temperature limitation.

This version of surface-mount devices (SMD) has a ceramic body with silver-plated caps and is optimal for applications with operating temperatures of -55°C to 125°C.

The fuses come in tape-and-reel packaging with 2000 pieces per reel (16 mm wide tape on 13 in diameter reel).

The 0678L, medium-blow fuse is UL (UL/CSA 248-14 standard) component recognized for use in U.S. and Canada. The series is compatible with a 260°C, IR (infrared), lead-free solder process, is RoHS compliant (with exemption 7a), and halogen-free

0678L Series Square Ceramic Fuses

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
FUSE BRD MT 10A 250VAC 72VDC SMD0678L9100-02FUSE BRD MT 10A 250VAC 72VDC SMD12522 - Immediate$5.44Vedeți detalii
FUSE BRD MT 15A 250VAC 72VDC SMD0678L9150-02FUSE BRD MT 15A 250VAC 72VDC SMD14277 - Immediate$5.44Vedeți detalii
FUSE BRD MT 20A 250VAC 72VDC SMD0678L9200-02FUSE BRD MT 20A 250VAC 72VDC SMD47216 - Immediate$5.44Vedeți detalii
FUSE BRD MT 25A 250VAC 72VDC SMD0678L9250-02FUSE BRD MT 25A 250VAC 72VDC SMD28300 - Immediate$5.44Vedeți detalii
FUSE BRD MT 30A 250VAC 72VDC SMD0678L9300-02FUSE BRD MT 30A 250VAC 72VDC SMD111301 - Immediate$5.44Vedeți detalii
Published: 2016-09-02