WTHA1 Hot Air Station and Pencil
APEX’s hot air station features ESD-safe hot air-flow to protect sensitive components
APEX Tool Group's WTHA1 hot air station features a powerful 900 W internal, self-contained turbine in a compact, easy-to-operate station. Its smart temperature profile mode is adjustable for diverse rework applications, assuring a fast and safe performance. It has an air-flow of up to 100 L/minute compared to 50 L/minute on Weller's legacy model. Five presets for custom temperature profiles are available to define volume, temperature, and time settings. With the profile mode activated, the presets can be run in a selected sequential order. The station features a highly-visible LCD display with a detailed overview of all functions and adjustable background illumination. It includes a TNR 40 round hot air nozzle in 0.4 mm diameter.
- Power switch on the front panel for easy access
- Highly-visible, multifunction LCD screen
- Quick access menu button
- Stackable unit accepts Weller WT soldering station to maximize footprint
- Lockout to protect against unauthorized changes to temperature and airflow settings
- Auto shut-off, process window, and temperature offset
- Hot air pencil has a finger-activated switch
- Flexible burn-proof silicone hose
- Includes integrated safety rest and fixed hot air iron
- ESD-safe hot air-flow protects sensitive components
- Temperature range: +50°C to +600°C (+120°F to +1,100°F)
- Voltage input: 120 V
- Temperature accuracy: ±30°C / ±54°F
WTHA1 Nozzles and Accessories
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | T0058768743N | TNR 40 ROUND NOZZLE 4MM | 16 - Immediate | $99.18 | Vedeți detalii |
![]() | ![]() | T0058768744N | TNR70 ROUND NOZZLE 7MM | 25 - Immediate | $173.96 | Vedeți detalii |
![]() | ![]() | T0058768745N | TNRB 17 ROUND NOZZLE 1.7MM X 45 | 0 - Immediate | $299.12 | Vedeți detalii |
![]() | ![]() | T0058768746N | TNRB 60 ROUND NOZZLE 6MM X 45 | 19 - Immediate | $298.03 | Vedeți detalii |
![]() | ![]() | T0058768747N | TNA NOZZLE ADAPTER | 0 - Immediate | $177.30 | Vedeți detalii |
![]() | ![]() | T0058768762N | SILICAN PAD | 0 - Immediate | $105.77 | Vedeți detalii |
![]() | ![]() | T0053316599N | WBHS PCB HOLDER W. TRIPOD | 0 - Immediate | $15,443.44 | Vedeți detalii |