AD7988 / LTC3335 / LTP5901 / LT6656 / LTC2063 Wireless Current Sensing Combinations
ADI and Linear Technology offer a wireless current sensing solution that combines great products from each company, including the AD7988, LTC3335, LTP5901, LT6656, and LTC2063
ADI and Linear Technology (now part of ADI) offer a wireless current sensing solution that combines great products from each company. The AD7988 is a 16-bit analog-to-digital converter (ADC) that has sampling rates of 100 k and 500 k per second. This ADC has a 2.5 V supply with 1.8 V, 2.5 V, 3 V, and 5 V logic interface. The AD7988 has available multiple serial interfaces such as SPI-/QSPI™, MICROWIRE™, and DSP. The LTP5901 is a transceiver that uses 802.15.4 wireless standard. This 2.4 GHz transceiver uses 2.1 V to 3.76 V input, a low 4.5 mA of current receiving, and 5.4 mA to 9.7 mA of current transmitting.
The LT6656 are a series of 1 µA voltage references with various voltage input and output options to choose from. The LTC2062 is 2 µA supply current zero drift operational amplifier (op amp). These op amps can be used as a signal chain building block. The LTC3335 is a nanopower buck (down)-boost (up) regulator that is designed with a coulomb counter for battery powered applications. These parts coming in a variety of packages and temperature ranges. This wireless current sensing solution from Analog Devices is ideal for portable, handheld, wireless, scientific, and medical applications.
Blog Post: Wireless Current Sense
- AD7988 ADC
- 16-bits, pseudo-differential ADC
- Data interface: SPI, DSP
- Voltage supply analog/digital: 2.375 V to 2.625 V
- Temperature operating range: -40°C to +125°C
- Package/case: 10-pin, MSOP, LFCSP, TFSOP
- LTP5901
- Data interface: SPI, UART
- Voltage supply: 2.1 V to 3.76 V
- Current receiving: 4.5 mA
- Current transmitting: 5.4 mA to 9.7 mA
- Temperature operating range: -40°C to +85°C
- LTC3335
- Voltage supply: 1.8 V to 5.5 V
- Voltage output: 5 V
- Current output: 50 mA
- Temperature operating range: -40°C to +125°C
- Package/case: 20-pin, QFN (3 mm x 4 mm)
- LT6656
- Voltage output: 1.25 V to 5 V
- Voltage input: 2.2 V to 18 V
- Temperature operating range: 0°C to +70°C, -40°C to +85°C
- Package: 6- and 9-pin
- LTC2063
- Voltage supply: 1.7 V to 5.25 V
- Current supply: 1.4 µA
- Current output/channel: 51 mA
- Temperature operating range: -40°C to +85°C ~ 125°C
- Package/case: 5- and 6-pin
- Battery power equipment
- Hand-held equipment
- Portable medical instruments
- ATE equipment
AD7988
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD7988-1BCPZ-RL | IC ADC 16BIT 10-LFCSP-WD | 0 - Immediate | $45.75 | Vedeți detalii |
![]() | ![]() | AD7988-1BCPZ-RL7 | IC ADC 16BIT 10-LFCSP-WD | 1545 - Immediate | $75.43 | Vedeți detalii |
![]() | ![]() | AD7988-1BRMZ | IC ADC 16BIT 10-MSOP | 987 - Immediate | $75.43 | Vedeți detalii |
![]() | ![]() | AD7988-5BCPZ-RL | IC ADC 16BIT 10-LFCSP-WD | 0 - Immediate | $53.91 | Vedeți detalii |
![]() | ![]() | AD7988-5BCPZ-RL7 | IC ADC 16BIT 10-LFCSP-WD | 3205 - Immediate | $87.83 | Vedeți detalii |
![]() | ![]() | AD7988-5BRMZ | IC ADC 16BIT 10-MSOP | 2064 - Immediate | $87.83 | Vedeți detalii |
![]() | ![]() | AD7988-5BRMZ-RL7 | IC ADC 16BIT 10-MSOP | 790 - Immediate | $87.83 | Vedeți detalii |
![]() | ![]() | AD7988-5CCPZ-RL | IC ADC 16BIT 10-LFCSP-WD | 0 - Immediate | $53.91 | Vedeți detalii |
![]() | ![]() | AD7988-5CCPZ-RL7 | IC ADC 16BIT 10-LFCSP-WD | 1069 - Immediate | $87.83 | Vedeți detalii |
LTC3335
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC3335IUDC#PBF | IC REG BUCK BST PROG 50MA 20QFN | 103 - Immediate | $53.41 | Vedeți detalii |
![]() | ![]() | LTC3335EUDC#PBF | IC REG BUCK BST PROG 50MA 20QFN | 254 - Immediate | $46.47 | Vedeți detalii |
![]() | ![]() | LTC3335EUDC#TRPBF | IC REG BUCK BST PROG 50MA 20QFN | 1162 - Immediate | $46.47 | Vedeți detalii |
![]() | ![]() | LTC3335IUDC#TRPBF | IC REG BUCK BST PROG 50MA 20QFN | 2266 - Immediate | $53.41 | Vedeți detalii |
LTP5901
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTP5901IPC-IPMA#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 7 - Immediate | $487.04 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-IPRA1C1#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 0 - Immediate | $402.91 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-IPRA1C2#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 0 - Immediate | $411.41 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-IPRB1C1#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 15 - Immediate | $487.04 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-IPRB1C2#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 0 - Immediate | $411.41 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-IPRC1C1#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 20 - Immediate | $487.04 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-IPRC1C2#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 0 - Immediate | $411.41 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-WHMA#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 15 - Immediate | $591.90 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-WHMA1A2#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 0 - Immediate | $500.90 | Vedeți detalii |
![]() | ![]() | LTP5901IPC-WHMA1B2#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 0 - Immediate | $500.90 | Vedeți detalii |
LT6656
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT6656AIS6-1.25#TRMPBF | IC VREF SERIES 0.05% TSOT23-6 | 874 - Immediate | $39.02 | Vedeți detalii |
![]() | ![]() | LT6656BIS6-3.3#TRMPBF | IC VREF SERIES 0.1% TSOT23-6 | 2618 - Immediate | $29.13 | Vedeți detalii |
![]() | ![]() | LT6656ACDC-1.25#TRMPBF | IC VREF SERIES 0.1% 6DFN | 332 - Immediate | $38.36 | Vedeți detalii |
LTC2063
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2063HS5#TRMPBF | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 | 1176 - Immediate | $20.20 | Vedeți detalii |
![]() | ![]() | LTC2063HS5#TRPBF | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 | 0 - Immediate | $11.10 | Vedeți detalii |
![]() | ![]() | LTC2063HSC6#TRMPBF | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 | 614 - Immediate | $18.90 | Vedeți detalii |
![]() | ![]() | LTC2063HSC6#TRPBF | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 | 0 - Immediate | $10.33 | Vedeți detalii |
![]() | ![]() | LTC2063IS5#TRMPBF | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 | 3206 - Immediate | $15.87 | Vedeți detalii |
![]() | ![]() | LTC2063IS5#TRPBF | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 | 8718 - Immediate | $15.87 | Vedeți detalii |
![]() | ![]() | LTC2063ISC6#TRMPBF | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 | 7832 - Immediate | $16.69 | Vedeți detalii |
![]() | ![]() | LTC2063ISC6#TRPBF | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 | 0 - Immediate | $16.69 | Vedeți detalii |