TMC5240 Stepper Motor Controller and Driver IC

Analog Devices' TMC5240 is a 36 V 2 ARMS+ smart integrated stepper driver and controller

Image of Analog Devices' TMC5240  Stepper Motor Controller and Driver ICADI's TMC5240 is a smart high-performance stepper motor controller and driver IC with serial communication interfaces (SPI, UART) and extensive diagnosis capabilities. It combines a flexible, jerk-optimized ramp generator for automatic target positioning with an advanced stepper motor driver based on the 256 µStep built-in indexer and two fully integrated 36 V, 3.0 A (max) H-bridges plus non-dissipative integrated current sensing (ICS).

ADI Trinamic's sophisticated StealthChop2™ chopper ensures absolutely noiseless operation combined with maximum efficiency and excellent motor torque. High integration, high energy efficiency, and a small form factor enable miniaturized and scalable systems for cost-effective solutions. The complete solution minimizes the learning curve while providing superior performance.

Features
  • Voltage range 4.5 VDC to 36 VDC
  • Low RDS(ON) (HS + LS): 230 mΩ typical (TA = +25°C)
  • Current ratings per H-Bridge (Typical at 25°C)
    • IMAX = 5.0 A (bridge peak current)
    • IRMS = 2.1 ARMS (3 A sine wave peak)
  • Fully integrated lossless current sensing
  • Eight-point motion controller for minimum jerk
  • SPI and single-wire UART
  • Encoder interface and 2x reference switch input
  • High resolution 256 microsteps per full step
  • Flexible wave table and phase shift to match motor
  • Jerk-free combination of StealthChop2 and SpreadCycle
  • StealthChop2 silent motor operation
  • SpreadCycle highly dynamic motor control chopper
  • StallGuard2 and StallGuard4™ sensorless motor load detection
  • CoolStep current control for energy savings up to 75%
  • Passive braking and freewheeling mode
  • Motor phase temperature estimation
  • Chip temperature measurement
  • General purpose analog input
  • Full protection and diagnostics
  • Overvoltage protection output
  • Compact 5 mm x 5 mm TQFN32 package or 9.7 mm x 4.4 mm TSSOP38
Applications
  • Textile, sewing machines, and knitting machines
  • Lab and factory automation
  • 3D printers, ID printers, and card printers
  • Liquid handling
  • Medical applications
  • Office automation and paper handling
  • POS
  • Massage chairs
  • ATM: cash recycler, bill validators, and cash machines
  • CCTV: security
  • Pumps and valve control
  • Heliostat and antenna positioning

ICs

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
36V 2ARMS+ SMART INTEGRATED STEPTMC5240ATJ+36V 2ARMS+ SMART INTEGRATED STEP1162 - Immediate$38.54Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR TMC5240TMC5240-BOBEVAL BOARD FOR TMC524030 - Immediate$119.17Vedeți detalii
EVAL BOARD FOR TMC5240TMC5240-EVALEVAL BOARD FOR TMC524039 - Immediate$369.17Vedeți detalii
EVAL BOARD FOR TMC5240TMC5240-EVAL-KITEVAL BOARD FOR TMC524037 - Immediate$719.87Vedeți detalii
Published: 2023-10-16