MAX25262/MAX25263 Synchronous Buck Converters

Analog Devices' MAX25262/MAX25263 converters are integrated high-side and low-side switches

Image of Analog Devices' MAX25262/MAX25263 Synchronous Buck ConvertersADI's MAX25262 and MAX25263 small, synchronous buck converters with integrated high-side and low-side switches are designed to deliver up to 2 A/3 A with 3.5 V to 65 V input voltages while using only 3.5 µA quiescent current at no load. They feature a 20 ns minimum on-time capability, enabling large step-down conversions in a single stage without skipping cycles. A max duty cycle of 98% and low high side FET ON resistance enable a low dropout operation for low input voltage applications.

The voltage quality can be monitored by observing the PGOOD signal. The device offers fixed output voltages of 5 V and 3.3 V. In addition, the device can be configured for 1 V to 20 V output voltages using an external resistor divider. The frequency is internally fixed at 2.1 MHz, which allows for small external components, reduces output ripple, and guarantees no AM interference. A 400 kHz option offers minimum switching losses and maximum efficiency. For high light load efficiency, the IC enters skip mode at light loads when FSYNC is pulled low. A pin-selectable forced pulse-width modulation (PWM) mode is available for the EMI-critical applications. The IC comes in a symmetrical flip-chip package that offers superior EMI performance. Further, the pin-selectable spread spectrum helps to enhance the EMI performance.

The MAX25262 and MAX25263 evaluation kits (EV kits) come fully assembled and tested. The EV kits demonstrate the MAX25262 and MAX25263 synchronous buck converters. The EV kits operate over a wide 3.5 V to 65 V input range. The MAX25262EVKIT is populated with the MAX25262AFOA/VY+, and the MAX25263EVKIT is populated with the MAX25263AFOC/VY+. The EV kit output voltage is fixed and easily configured with minimum component changes. Other converters in the family can be tested on the same EV kit; however, changing the IC or the output voltage may also require changing other components.

Features
  • Ultralow quiescent current of 3.5 µA meets stringent OEM always-on requirements
  • 20 ns minimum on-time enables 2.1 MHz skip-free operation to reduce EMI
  • 65 VIN (70 V tolerant) enables survival of load dump and cold crank of 24 V and 48 V automotive systems
Applications
  • Automotive: ADAS, infotainment, front camera power
  • Automotive instrument clusters
  • Distributed DC power systems
  • Double-battery automotive systems
  • Navigation and radio head units

ICs

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC REG BUCK ADJ/1V 3A 17FC2QFNMAX25263AFOC/VY+IC REG BUCK ADJ/1V 3A 17FC2QFN384 - Immediate
420 - Factory Stock
$29.84Vedeți detalii
IC REG BUCK ADJ/1V 2A 17FC2QFNMAX25262AFOB/VY+IC REG BUCK ADJ/1V 2A 17FC2QFN1195 - Immediate
73920 - Factory Stock
$17.60Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR MAX25263MAX25263EVKIT#EVAL BOARD FOR MAX252630 - Immediate
14 - Factory Stock
$552.04Vedeți detalii
EVAL BOARD FOR MAX25262MAX25262EVKIT#EVAL BOARD FOR MAX252623 - Immediate
15 - Factory Stock
$552.04Vedeți detalii
Published: 2023-03-10