LTC4332 Point-to-Point Rugged SPI Extender

Analog Devices' LTC4332 is an SPI extender over a rugged differential link

Image of Analog Devices' LTC4332 Point-to-Point Rugged SPI ExtenderADI's LTC4332 is a point-to-point rugged SPI extender designed for operation in high-noise industrial environments over long distances. Using a ±60 V fault-protected differential transceiver, the LTC4332 can transmit SPI data, including an interrupt signal, up to 2 MHz over two twisted pair cables. The extended common mode range and high common mode rejection on the differential link provide tolerance to large ground differences between nodes.

The LTC4332 provides a control interface using a separate secondary select for configuration and fault monitoring.

Demonstration circuit DC2799A uses the LTC4332 to extend an SPI with three secondary devices to up to 1200 m (150 m with a 500 kHz SCK as factory configured). The DC2799A is designed to be compatible with the popular Pmod interface to allow for easy evaluation with the many primary and secondary devices in this ecosystem.

Features
  • 2 MHz SCK over 10 m, operation to 1200 m
  • Three extended secondary selects
  • Protected from overvoltage line faults to ±60 V
  • ±40 kV HBM ESD on link pins
  • IEC ESD ±6 kV and EFT ±4 kV on link pins
  • Extended common mode range: ±25 V
  • Extended interrupt
  • Separate programmable SPI modes
  • 3 V to 5.5 V supply voltage
  • 1.62 V to 5.5 V logic supply
  • 4 mm × 5 mm 20-lead QFN package
Applications
  • Industrial control and sensors
  • Lighting and sound system controls

Extenders

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SPI EXTEND OVER RUGGED DIFFERENTLTC4332CUFD#PBFSPI EXTEND OVER RUGGED DIFFERENT1626 - Immediate$42.79Vedeți detalii
SPI EXTEND OVER RUGGED DIFFERENTLTC4332IUFD#PBFSPI EXTEND OVER RUGGED DIFFERENT657 - Immediate$46.86Vedeți detalii
SPI EXTEND OVER RUGGED DIFFERENTLTC4332HUFD#PBFSPI EXTEND OVER RUGGED DIFFERENT0 - Immediate$50.33Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR LTC4332DC2799AEVAL BOARD FOR LTC43328 - Immediate$503.64Vedeți detalii
I2C & SPI EXTENDER BOARDEVAL-CN0564-ARDZI2C & SPI EXTENDER BOARD4 - Immediate$421.75Vedeți detalii
Published: 2023-11-03